Contact Blocks & Light Blocks

Contact BlocksA contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.Types of Contact BlockContact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are: 1NO (One normally open contact) 1NC (One normally closed contact) 1NO/1NC (One normally open and one normally closed) 2NO (Two normally open contact) 2NC (Two normally closed contact) 2NO/2NC (Two normally open and two normally closed)Light BlocksPush button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.Types of Light BlockLight blocks are available in two types: LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour. Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 285 項產品
Results per page
Description Price Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS庫存編號 331-0473
製造零件編號ZBE101
HK$76.77
單位
Harmony XB Contact Block 1NO - - - Screw No 10 A → 600 V ac No - -
RS庫存編號 331-0489
製造零件編號ZBE102
HK$39.79
單位
Harmony XB Contact Block 1NC - 600 V ac - Screw No 10 A No - -
RS庫存編號 815-1676
製造零件編號ZB2BE101
HK$87.59
單位
XB2 Contact Block 1NO - 600 V - Screw - 10 A - - -
RS庫存編號 815-1670
製造零件編號ZB2BE102
HK$115.53
單位
XB2 Contact Block 1NC - 600 V - Screw - 10 A - - -
RS庫存編號 610-2944
製造零件編號ZBVM3
HK$188.22
單位
Harmony XB Light Block - Green 230 V LED Screw No - Yes - -
RS庫存編號 609-6827
製造零件編號XENG1191
HK$324.08
單位
XENG Contact Block 1 NC, 2NO - - - - - 10 A - - -
RS庫存編號 610-2972
製造零件編號ZBVM6
HK$173.66
單位
Harmony XB Light Block - Blue 230 V LED Screw No - Yes - -
RS庫存編號 610-2922
製造零件編號ZBVG5
HK$113.48
單位
Harmony XB Light Block - Orange - LED Screw No - - - -
RS庫存編號 331-0467
製造零件編號ZB5AZ102
HK$41.55
單位
Harmony XB5 Contact Block 1NC - - - Screw Yes 10 A - - -
RS庫存編號 610-2900
製造零件編號ZBVG3
HK$96.34
單位
Harmony XB Light Block - Green 110 → 120 V LED Screw No - - - -
RS庫存編號 187-223
製造零件編號ZB2BV006
HK$77.91
單位
- Contact & Light Block - - - - - - - - - -
RS庫存編號 331-0388
製造零件編號ZB5AVB4
HK$62.78
單位
Harmony XB5 Light Block - Red 24 V ac/dc LED Screw Yes - Yes - -
RS庫存編號 553-983
製造零件編號ZBVM55
HK$183.96
單位
Harmony XB Light Block - Orange 230 V LED Cage Clamp No - Yes - -
RS庫存編號 331-0186
製造零件編號ZB4BZ103
HK$97.23
單位
Harmony XB4 Contact Block 2NO - 600 V - Screw Yes 10 A - - -
RS庫存編號 922-4959
製造零件編號ZB5AVG3
HK$127.44
單位
Harmony XB5 - - - - - - - - - Harmony XB5 Green Light Block 110V
RS庫存編號 331-0192
製造零件編號ZB4BZ105
HK$93.92
單位
Harmony XB4 Contact Block 1NO 1NC - - - Screw Yes 10 A - - -
RS庫存編號 610-2786
製造零件編號ZBE203
HK$81.49
單位
Harmony XB Contact Block 2NO - - - Screw No - - - -
RS庫存編號 342-2784
製造零件編號ZB4BZ104
HK$93.56
單位
Harmony XB4 Contact Block 2NC - 600 V - Screw Yes 10 A - - -
RS庫存編號 331-0158
製造零件編號ZB4BZ101
HK$58.38
單位
Harmony XB4 Contact Block 1NO - 600 V - Screw Yes 10 A - - -
RS庫存編號 610-2792
製造零件編號ZBE204
HK$89.89
單位
Harmony XB Contact Block 2NC - - - Screw No - - - -