Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 796 項產品
Results per page
Description Price Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included
RS庫存編號 847-5433
製造零件編號M22-XLED230-T
BrandEaton
HK$192.94
單位
M22 Test Element - - 85 → 264 V ac - Screw No - -
RS庫存編號 742-9565
製造零件編號3SB3423-1PE
BrandSiemens
HK$69.62
單位
Siemens 3SB3 Light Block - White 24 V LED Cage Clamp No - Yes
RS庫存編號 399-3731
製造零件編號M22-LED230-W
BrandEaton
HK$117.31
單位
M22 Light Block - White 230 V LED Screw No 15 mA Yes
RS庫存編號 453-2949
製造零件編號3SB3411-0B
BrandSiemens
HK$38.69
單位
Siemens 3SB3 Contact Block 1NO - - - Solder Pin No - -
RS庫存編號 609-3159
製造零件編號ZB5AZ104
HK$85.59
單位
Harmony XB5 Contact Block 2NC - - - Screw Yes 10 A -
RS庫存編號 610-2966
製造零件編號ZBVM5
HK$159.71
單位
Harmony XB Light Block - Orange 230 V LED Screw No - Yes
RS庫存編號 746-9099
製造零件編號ZB4BVBG1
HK$117.00
單位
Harmony XB4 Light Block - White 24 → 120 V LED Screw Yes - Yes
RS庫存編號 399-3703
製造零件編號M22-LEDC-G
BrandEaton
HK$65.55
單位
M22 Light Block - Green 12 → 30 V ac/dc LED Screw No 15 mA Yes
RS庫存編號 330-9580
製造零件編號ZB4BVB1
HK$76.47
單位
Harmony XB4 Light Block - White 24 V LED Screw Yes - Yes
RS庫存編號 610-2809
製造零件編號ZBE205
HK$65.10
單位
Harmony XB Contact Block 1NO 1NC - - - Screw No - -
RS庫存編號 757-8929
製造零件編號1SFA611610R1001
BrandABB
HK$34.05
單位
ABB Modular Contact Block 1NO - - - - No - -
RS庫存編號 455-5346
製造零件編號3SB3420-1A
BrandSiemens
HK$46.68
單位
Siemens 3SB3 Light Block - - - BA9S Bulb Screw No - No
RS庫存編號 331-0164
製造零件編號ZB4BZ102
HK$55.12
單位
Harmony XB4 Contact Block 1NC - 600 V - Screw Yes - -
RS庫存編號 553-989
製造零件編號ZBVM45
HK$146.50
單位
Harmony XB Light Block - Red 230 V LED Cage Clamp No - Yes
RS庫存編號 742-9492
製造零件編號3SB3400-0DA
BrandSiemens
HK$136.50
單位
Siemens 3SB3 Contact Block 2NO - - - Screw No 10 A -
RS庫存編號 553-955
製造零件編號ZB4BZ1045
HK$88.50
單位
Harmony XB4 Contact Block 2NC - - - Screw Yes 10 A -
RS庫存編號 553-898
製造零件編號ZBVM15
HK$146.50
單位
Harmony XB Light Block - White 230 V LED Cage Clamp No - Yes
RS庫存編號 342-2655
製造零件編號ZB4BW0B43
HK$163.40
單位
Harmony XB4 Contact & Light Block 2NO Red 24 V ac/dc LED Screw Yes 10 A Yes
RS庫存編號 746-8942
製造零件編號ZALVG4
HK$100.50
單位
Harmony ZALV Light Block - Red 110 → 120 V LED Screw No - Yes
全新
RS庫存編號 193-3900
製造零件編號3SU1401-2BB30-1AA2
BrandSiemens
HK$192.19
單位
SIRIUS ACT - - Yellow - LED Screw - 20 mA Yes