Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 159 項產品
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS庫存編號 330-8509
製造零件編號XALD213
HK$297.61
單位
Harmony XALD - I/O Red/Green - Grey NC, NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 62mm
RS庫存編號 299-398
製造零件編號XALD214
HK$381.00
單位
Harmony XALD - I/O Green, Red Polycarbonate Grey - Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 66mm
RS庫存編號 342-2554
製造零件編號XALD211H29
HK$323.91
單位
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 62mm
RS庫存編號 330-8464
製造零件編號XALD102
HK$160.00
單位
Harmony XALD - I Green - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 68mm 68mm 62mm
RS庫存編號 342-2548
製造零件編號XALD101H29
HK$188.44
單位
Harmony XALD - START Green Polycarbonate Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 68mm 68mm 62mm
RS庫存編號 330-8521
製造零件編號XALD324
HK$438.65
單位
Harmony XALD - Yes Black, Red, White - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 104mm 68mm 62mm
RS庫存編號 621-9165
製造零件編號9001TYK21
HK$1,220.00
單位
Harmony 9001K - - Green, Red - - NC, NO Metal IP66 30mm - - - -
RS庫存編號 621-9159
製造零件編號9001TYK31
HK$1,720.00
單位
Harmony 9001K - - - - - - Metal IP66 30mm - - - -
RS庫存編號 330-8486
製造零件編號XALD134
HK$207.92
單位
Harmony XALD - - - - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Start-Stop 68mm 68mm 53mm
RS庫存編號 817-0942
製造零件編號9001BW148
HK$1,646.58
單位
- - - - - - - - - - - - - -
RS庫存編號 330-8515
製造零件編號XALD222
HK$311.02
單位
Harmony XALD 1 Down Arrow, Up Arrow - - Grey - Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 62mm
RS庫存編號 814-7090
製造零件編號9001BR207
HK$2,074.15
單位
- - - - - - - - - - Momentary - - -
RS庫存編號 817-1497
製造零件編號9001KYSS110
HK$2,171.13
單位
- - - - - - - - - - Maintained 106mm 92mm 133mm
RS庫存編號 609-4613
製造零件編號XALD222E
HK$453.02
單位
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K - Spring Return 106mm 68mm 62mm
RS庫存編號 817-1056
製造零件編號9001SKY302
HK$2,829.71
單位
- - - - - - - - - - - 97mm 99mm 226mm
RS庫存編號 817-1144
製造零件編號9001BG215
HK$786.63
單位
- - - - - - - - - - - 52mm 64mm 60mm
RS庫存編號 815-1828
製造零件編號XAPG19201
HK$989.56
單位
Harmony XAP - - - - - - - IP65 - - 80mm 80mm 51.5mm
RS庫存編號 817-0879
製造零件編號9001SKY315A
HK$3,238.43
單位
- - - - - - - - - - - 97mm 99mm 226mm
RS庫存編號 330-8537
製造零件編號XALD363G
HK$450.00
單位
Harmony XALD - - - - - - - IP66, IP67 - Spring Return 104mm 68mm 64mm
RS庫存編號 817-0891
製造零件編號9001KYK322
HK$4,775.16
單位
- - - - - - - - - - - 91.9mm 89.7mm 177.8mm