Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 130 項產品
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS庫存編號 321-161
製造零件編號GHG4118201R1308
BrandCEAG
HK$1,856.14
單位
- - - - - - - - IP65, IP67 - - 125mm 85mm 77.5mm
RS庫存編號 768-3520
BrandRS PRO
HK$54.09
單位
- - Off, On - - - - - - - Off-On 86.5mm 86.5mm 31.65mm
RS庫存編號 323-381
製造零件編號GHG2736000R0003
BrandCEAG
HK$1,098.01
單位
- - - - - - - - - - - - - -
RS庫存編號 330-8515
製造零件編號XALD222
HK$311.02
單位
Harmony XALD 1 Down Arrow, Up Arrow - - Grey - Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 62mm
RS庫存編號 621-9159
製造零件編號9001TYK31
HK$1,944.80
單位
Harmony 9001K - - - - - - Metal IP66 30mm - - - -
RS庫存編號 123-8137
製造零件編號XALD328
HK$588.59
單位
Harmony XALD 3 Down Arrow, O, Up Arrow Black, Red, White - Grey NC, 2NO Polycarbonate IP66, IP69, IP69K 22mm Latching, Spring Return 68mm 62mm 136mm
RS庫存編號 742-9326
製造零件編號3SB3801-0DE3
BrandSiemens
HK$220.50
單位
- - - - Plastic - - - IP65 - - 85mm 85mm 64mm
RS庫存編號 511-4996
製造零件編號M22-I2(RS)
BrandEaton
HK$539.62
單位
M22 2 - - Plastic Grey NO/NC Plastic IP65 22mm Momentary 120mm 80mm 56mm
全新
RS庫存編號 193-3776
製造零件編號3SU1802-0AC10-4HB1
BrandSiemens
HK$2,935.96
單位
SIRIUS ACT - - - Plastic - - - IP66, IP67, IP69(IP69K) - - 134.4mm 85mm 75mm
RS庫存編號 901-0680
製造零件編號PB135SNNKNFATRD
BrandMoflash
HK$2,856.11
單位
PB135 4 - Red GRP Red NO/NC GRP IP66 - Self Reset 135mm 135mm 81mm
RS庫存編號 310-4004
製造零件編號EMSH/P/F1/F/CO
HK$1,566.71
單位
i-push 9 Emergency Stop Red Plastic - NO/NC Stainless Steel IP65 - Stay Put 125mm 125mm 52mm
RS庫存編號 815-1828
製造零件編號XAPG19201
HK$989.56
單位
Harmony XAP - - - - - - - IP65 - - 80mm 80mm 51.5mm
RS庫存編號 282-1821
製造零件編號07-3513-10P74P74P74
BrandBartec
HK$2,664.83
單位
- - - - - - - - IP66, IP67 - - - - -
全新
RS庫存編號 193-3794
製造零件編號3SU1801-0BC00-4AB1
BrandSiemens
HK$521.44
單位
SIRIUS ACT - - - Metal - - - IP66, IP67, IP69(IP69K) - Latching 85mm 85mm 75mm
RS庫存編號 742-9357
製造零件編號3SB3863-4BB
BrandSiemens
HK$4,730.55
單位
- - - - Plastic - - - IP65 - - 469mm 137mm 185mm
RS庫存編號 609-5228
製造零件編號XAPS11431N
HK$1,086.80
單位
Harmony XAP - - - - - NO - IP54 - Spring Return - - -
RS庫存編號 901-0683
製造零件編號PB125SNNKNFARD
BrandMoflash
HK$4,233.83
單位
PB125 4 - Red Stainless Steel Red NO/NC Stainless Steel IP66 6mm Self Reset 125mm 125mm 143.5mm
RS庫存編號 173-6844
製造零件編號3SU1801-0AB00-2AB1
BrandSiemens
HK$265.54
單位
SIRIUS ACT - I Green Plastic Grey NO Plastic IP66, IP67, IP69, IP69K 22mm - 85mm 71mm 85mm
RS庫存編號 521-3605
製造零件編號1TVC101000P3102
BrandABB
HK$361.28
單位
- - - - - - - - IP66 - - 75mm 101mm 79mm
RS庫存編號 310-3994
製造零件編號EMSH/K/F/CO
HK$1,574.60
單位
i-push 9 Emergency Stop Red Plastic - NO/NC Stainless Steel IP65 - Key Reset 125mm 125mm 52mm