Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS庫存編號 488-1156
製造零件編號NDT RT
BrandSchmersal
HK$194.59
單位
Elan 22mm Red Round - Round - IP69K - - - -
RS庫存編號 487-9478
製造零件編號NDL GN
BrandSchmersal
HK$223.65
單位
Elan 22mm Green Round - Round - IP69K - - - -
RS庫存編號 487-9507
製造零件編號NDT GN
BrandSchmersal
HK$194.59
單位
Elan 22mm Green Round - Round - IP69K - - - -
RS庫存編號 698-8814
製造零件編號EX-RDT gn
BrandSchmersal
HK$606.66
單位
- 22.3mm Green Round - Round - IP65 - - - ATEX
RS庫存編號 488-1140
製造零件編號118 1194
BrandSchmersal
HK$194.59
單位
Elan 22mm Black Round - Round - IP69K - - - -
RS庫存編號 487-9490
製造零件編號NDL WS
BrandSchmersal
HK$223.65
單位
Elan 22mm White Round - Round - IP69K - - - -