Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 208 項產品
Results per page
Description Price Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS庫存編號 467-6134
製造零件編號M22-PVT+M22-A+M22-XAK1
BrandEaton
HK$292.36
單位
M22 22mm Red Round Turn to Release Mushroom Plastic IP69K - 38mm Yes -
RS庫存編號 399-3141
製造零件編號M22-DP-Y+M22-A
BrandEaton
HK$125.35
單位
M22 22mm Yellow Round Momentary Mushroom Plastic IP69K - 38mm Yes -
RS庫存編號 399-2952
製造零件編號M22-DL-R+M22-A
BrandEaton
HK$110.39
單位
M22 22mm Red Round Momentary Round Illuminated Plastic IP69K - 29.7mm Yes -
RS庫存編號 399-2637
製造零件編號M22-D-S+M22-A
BrandEaton
HK$58.84
單位
M22 22mm Black Round Momentary Round Plastic IP69K - 29.7mm Yes -
RS庫存編號 399-2671
製造零件編號M22-D-G+M22-A
BrandEaton
HK$58.72
單位
M22 22mm Green Round Momentary Round Plastic IP69K - 29.7mm Yes -
RS庫存編號 110-4565
製造零件編號M22S-R10K
BrandEaton
HK$478.21
單位
M22S 23mm Black Round - Potentiometer Plastic IP66 - 29.7mm - -
RS庫存編號 847-5146
製造零件編號M22-D-X
BrandEaton
HK$43.27
單位
M22 22.5mm - Round Momentary Round Plastic IP67, IP69K - 29.7mm No -
RS庫存編號 399-2665
製造零件編號M22-D-R+M22-A
BrandEaton
HK$58.84
單位
M22 22mm Red Round Momentary Round Plastic IP69K - 29.7mm Yes -
RS庫存編號 847-5086
製造零件編號M22-DL-G
BrandEaton
HK$83.20
單位
M22 22.5mm Green Round Momentary Round Illuminated Plastic IP67, IP69K - 29.7mm No -
RS庫存編號 110-4548
製造零件編號M22S-DL-X
BrandEaton
HK$63.73
單位
M22S 23mm - Round Momentary Flush Plastic IP67, IP69K Unmarked 29.7mm - -
RS庫存編號 446-5366
製造零件編號M22-DRL-B+M22-A
BrandEaton
HK$126.38
單位
M22 22mm Blue Round Maintained Round Illuminated Plastic IP69K - 29.7mm Yes -
RS庫存編號 446-5322
製造零件編號M22-DRL-G+M22-A
BrandEaton
HK$147.53
單位
M22 22mm Green Round Maintained Round Illuminated Plastic IP69K - 29.7mm Yes -
RS庫存編號 620-6276
製造零件編號M22-DRLH-W-X1+M22-A
BrandEaton
HK$158.00
單位
M22 22mm White Round Maintained Round Plastic IP69K I 29.7mm Yes -
RS庫存編號 620-5936
製造零件編號M22-DRH-W+M22-A
BrandEaton
HK$123.00
單位
M22 22mm White Round Maintained Round Plastic IP69K - 29.7mm Yes -
RS庫存編號 620-5879
製造零件編號M22-DRH-G+M22-A
BrandEaton
HK$123.00
單位
M22 22mm Green Round Maintained Round Plastic IP69K - 29.7mm Yes -
RS庫存編號 110-4553
製造零件編號M22-DRL-G
BrandEaton
HK$121.79
單位
M22 23mm Green Round Maintained Flush Plastic IP67, IP69K - 29.7mm - -
RS庫存編號 399-2889
製造零件編號M22-DH-W+M22-A
BrandEaton
HK$81.30
單位
M22 22mm White Round Momentary Round Plastic IP69K - 29.7mm Yes -
RS庫存編號 399-2946
製造零件編號M22-DL-W+M22-A
BrandEaton
HK$82.29
單位
M22 22mm White Round Momentary Round Illuminated Plastic IP69K - 29.7mm Yes -
RS庫存編號 110-4549
製造零件編號M22-DL-R-X0
BrandEaton
HK$81.35
單位
M22 23mm Red Round Momentary Flush Plastic IP67, IP69K O 29.7mm - -
RS庫存編號 512-9869
製造零件編號M22-D4-S
BrandEaton
HK$341.05
單位
M22 22mm Black - Momentary - Plastic IP66 - 55mm No -