Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS庫存編號 225-9074
製造零件編號44.747.202
BrandEAO
HK$115.00
單位
EAO 44 22.5mm Red Round Latching Round - IP65 - - - -
RS庫存編號 225-9119
製造零件編號44.747.206
BrandEAO
HK$115.00
單位
EAO 44 22.5mm Blue Round Latching Round - IP65 - - - -
RS庫存編號 225-8712
製造零件編號44.702.205
BrandEAO
HK$43.78
單位
EAO 44 22.5mm Green Round Latching Round - IP65 - - - -
RS庫存編號 225-8706
製造零件編號44.702.202
BrandEAO
HK$52.50
單位
EAO 44 22.5mm Red Round Latching Round - IP65 - - - -