Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.Limit Switch MakeupLimit switches are made up of three key components:Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.Actuator TypesLimit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS庫存編號 609-6798
製造零件編號XE2NP2151
HK$164.84
單位
- DP NO/NC - 3 A Plastic 240V 250V - Snap Action OsiSense XC Screw - -
RS庫存編號 418-6114
製造零件編號XESP2051
HK$108.36
單位
- - - - 10 A - 600V - - - OsiSense XC - - -
RS庫存編號 360-8893
製造零件編號9007MS04S0100
HK$709.28
單位
Lever SPDT NO/NC IP67 10 A Die Cast Zinc 240V 28V - Snap Action 9007 Wire Lead 63.25mm -
RS庫存編號 609-6899
製造零件編號XF9D251
HK$6,495.63
單位
- 4P - IP54 50 A Aluminium Alloy - - - Snap Action - Wire Lead - -
RS庫存編號 199-327
製造零件編號XESP2151L
HK$164.50
單位
- DP NO/NC - 10 A - 240V 250V - Snap Action OsiSense XC Screw - -
RS庫存編號 360-8708
製造零件編號XESP2021
HK$400.38
單位
- - 2NO/2NC - 10 A - 600V - - Snap Action OsiSense XC Screw - -
RS庫存編號 323-9475
製造零件編號XY2CD111
HK$972.40
單位
Eyelet-pull Operating Head - NO/NC IP66 10 A - 240V - - - OsiSense XC Screw 62mm 60mm
RS庫存編號 360-8685
製造零件編號XE2SP2151
HK$134.06
單位
- DP NO/NC - 3 A Plastic 240V 250V - Snap Action OsiSense XC Screw - -
RS庫存編號 425-2693
製造零件編號XE2SP2141
HK$121.00
單位
- DP 2NC - 3 A Plastic 240V 250V - Snap Action OsiSense XC Screw - -