Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 356 項產品
Results per page
Description Price Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS庫存編號 186-8251
製造零件編號GLAC01A2B
BrandHoneywell
HK$837.96
單位
Rotary Lever SPDT NO/NC IP67 6 A Die Cast Zinc 600V 250V - Snap Action GLA 20 mm Conduit 145.8mm 42mm
RS庫存編號 308-1664
製造零件編號GLCB01A2A
BrandHoneywell
HK$424.46
單位
Adjustable Roller Lever SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS庫存編號 207-1981
製造零件編號GLBC02A4J
BrandHoneywell
HK$1,096.52
單位
Rotary Lever SPDT NO/NC IP67 10 A Die Cast Zinc 600V 250V - Snap Action GLB 20 mm Conduit 145.8mm 42mm
RS庫存編號 186-8504
製造零件編號GLFC01A2B
BrandHoneywell
HK$1,019.99
單位
Rotary Lever SPDT NO/NC IP67 10 A Die Cast Zinc 250V 250V - Snap Action GLF 20 mm Conduit 145.8mm 42mm
RS庫存編號 808-7474
製造零件編號BXA3K
BrandHoneywell
HK$1,914.81
單位
Rotary Lever SPDT NO/NC IP67 10 A Stainless Steel 600V 250V 1/2 in NPT Conduit Snap Action BX - 156.62mm 52.32mm
RS庫存編號 382-9371
製造零件編號GXE51C
BrandHoneywell
HK$2,182.95
單位
Plunger SPDT NO/NC IP67 4 A Die Cast Zinc 240V - - Snap Action GXS Wire Lead 88mm 52mm
RS庫存編號 308-1822
製造零件編號GLCB01A1A
BrandHoneywell
HK$322.15
單位
Roller Lever SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS庫存編號 237-2587
製造零件編號14CE102-1
BrandHoneywell
HK$1,431.45
單位
Plunger SPDT NO/NC IP65 5 A Die Cast Zinc 240V 250V - Snap Action 14CE Wire Lead 49mm 40mm
RS庫存編號 293-7055
製造零件編號GLAC01A2W
BrandHoneywell
HK$1,081.54
單位
Rotary Lever SPDT NO/NC IP67 10 A Die Cast Zinc 600V 250V - Snap Action GLA 20 mm Conduit 145.8mm 42mm
RS庫存編號 311-2459
製造零件編號GLAB20A1B
BrandHoneywell
HK$1,127.41
單位
Rotary Lever DPDT 2NO/2NC IP67 6 A Die Cast Zinc 600V 250V - Snap Action GLA PG13.5 Connector 145.8mm 42mm
RS庫存編號 308-1951
製造零件編號GLCB07A2B
BrandHoneywell
HK$526.26
單位
Adjustable Roller Lever SPDT 1NO/1NC Gold Contacts NO/NC IP66 100 mA Die Cast Zinc 50V 50V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS庫存編號 396-2529
製造零件編號GXA51A2B
BrandHoneywell
HK$3,193.25
單位
Rotary Lever SPDT NO/NC IP66, IP67 4 A Die Cast Zinc 250V - - Snap Action GXA Wire Lead 102.9mm 42mm
RS庫存編號 396-2541
製造零件編號GXA51C
BrandHoneywell
HK$2,246.02
單位
Plunger SPDT NO/NC IP66, IP67 4 A Die Cast Zinc 250V - - Snap Action GXA Wire Lead 102.9mm 42mm
RS庫存編號 246-3087
製造零件編號14CE2-3
BrandHoneywell
HK$773.21
單位
Roller Plunger SPDT NO/NC IP66 5 A Die Cast Zinc 240V - - Snap Action 14CE Wire Lead 49mm 40mm
RS庫存編號 334-628
製造零件編號BZE7-2RN-C
BrandHoneywell
HK$823.95
單位
- - - - - - - - - - - - - -
RS庫存編號 515-662
製造零件編號BZE7-2RQ8-C
BrandHoneywell
HK$985.94
單位
- - - - - - - - - - - - - -
RS庫存編號 808-2754
製造零件編號BZE6-2RN2
BrandHoneywell
HK$741.24
單位
Roller Lever SPDT NO/NC IP66 15 A Die Cast Zinc 600V 250V 1/2 NPT Snap Action BZE6 Screw 25.4mm 44.4mm
RS庫存編號 339-421
製造零件編號14CE2-1
BrandHoneywell
HK$890.62
單位
Roller Plunger SPDT NO/NC IP66 5 A Die Cast Zinc 240V - - Snap Action 14CE Wire Lead 49mm 40mm
RS庫存編號 186-8469
製造零件編號GLEB01A2B
BrandHoneywell
HK$395.17
單位
Rotary Lever SPDT NO/NC IP67 6 A Die Cast Zinc 300V 250V - Snap Action GLE PG13.5 Connector 139mm 65mm
RS庫存編號 186-8201
製造零件編號GLAC01A1B
BrandHoneywell
HK$742.88
單位
Rotary Lever SPDT NO/NC IP67 6 A Die Cast Zinc 600V 250V - Snap Action GLA 20 mm Conduit 145.8mm 42mm