Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
顯示內容 隱藏內容

篩選條件

正在檢視 361 - 380,共 1106 項產品
Results per page
Description Price Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
全新
RS庫存編號 195-1693
製造零件編號XCMD2106L1
HK$481.28
單位
Spring Return DPST 1NC/1NO IP66, IP67, IP68 1.5 A Zamak 240V 250V Cable Snap Action XCMD - 30mm 16mm
RS庫存編號 199-135
製造零件編號AZD1052CEJ
BrandPanasonic
HK$104.02
單位
Plunger DPST NO/NC IP67 6 A - 380V 220V - - AZD1 Screw 79mm 30mm
RS庫存編號 125-8465
製造零件編號XCKN2145P20
HK$404.40
單位
Spring Return Roller Lever DP NO/NC IP65 10 A Plastic 240V 250V Screw Clamp Snap Action OsiSense XC Screw 30mm 42.3mm
RS庫存編號 808-7642
製造零件編號GLLA01A2Y
BrandHoneywell
HK$194.94
單位
Rotary Lever SPDT NO/NC IP66 10 A Plastic 300V 250V 1/2 in Conduit Snap Action GLL - 30.5mm 62mm
RS庫存編號 235-947
製造零件編號XCKJ10511
HK$1,009.97
單位
Lever SPDT NO/NC IP66 10 A Metal 600V 600V - Snap Action OsiSense XC Screw 77mm 40mm
RS庫存編號 323-9330
製造零件編號79210997
BrandCrouzet
HK$41.18
單位
- - - - - - - - - - - - - -
RS庫存編號 808-2735
製造零件編號914CE3-3
BrandHoneywell
HK$589.26
單位
Roller Plunger SPDT NO/NC IP66, IP67, IP68 5 A Die Cast Zinc 250V 28V Cable Snap Action 914CE Wire Lead 40mm 16mm
RS庫存編號 894-3346
製造零件編號NGCPB10AX01A1A
BrandHoneywell
HK$196.79
單位
Rotary Lever SPDT NO/NC IP67 6 A Plastic 240V - M12 Positive Break, Snap Action NGC Cable 30mm 32.5mm
RS庫存編號 902-6862
BrandRS PRO
HK$110.28
單位
Plunger DPST NO/NC IP65 10 A Thermoplastic Fibreglass 400V 250V Cable Snap - Screw 30.3mm 73mm
RS庫存編號 776-8542
製造零件編號Z15GW21B
BrandOmron
HK$118.58
單位
Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Screw Snap Action - Screw 49.2mm 29.4mm
全新
RS庫存編號 195-1655
製造零件編號XCKD2106G11
HK$357.96
單位
Spring Return DPST 1NC/1NO IP66, IP67 10 A Zamak 240V 250V PG 11 Snap Action XCKD Screw 31mm 30mm
RS庫存編號 902-6944
BrandRS PRO
HK$232.80
單位
Plunger DPST NO/NC IP67 5 A Thermoplastic 240V 250V Cable Snap - Wire Lead 31.5mm 60mm
RS庫存編號 843-1203
製造零件編號AT4/11-1/I/RS
BrandEaton
HK$704.04
單位
Roller Plunger - NO/NC IP65 10 A Plastic 415V 220V - Slow Action AT4 Screw - -
RS庫存編號 691-7248
製造零件編號LS2A4K
BrandHoneywell
HK$4,157.82
單位
Rotary Lever SPDT NO/NC IP67 10 A Stainless Steel 600V 250V - Snap Action HDLS Conduit 122.96mm 1.875in
RS庫存編號 179-9872
製造零件編號XCKWD02
HK$2,655.18
單位
Roller Plunger - - IP66 - Plastic - - Screw Snap Action OsiSense XC - 124mm 40mm
RS庫存編號 752-9609
製造零件編號HL5000G
BrandOmron
HK$1,166.32
單位
Roller Lever SPST NO/NC IP65 5 A ac, 400 mA dc - 250V 250V Screw Snap Action - Screw - -
全新
RS庫存編號 195-1666
製造零件編號XCKJ161H29
HK$660.66
單位
Plunger DPST 1NC/1NO IP66 3 A Zamak 240V 250V M20 Snap Action XCKJ Screw 40mm 44mm
RS庫存編號 894-3306
製造零件編號NGCMA10AX01C
BrandHoneywell
HK$273.20
單位
Roller Plunger SPDT NO/NC IP67 6 A Metal 240V - M12 Positive Break, Snap Action NGC Cable 30mm 16.7mm
RS庫存編號 894-3384
製造零件編號NGCMC50AX32A1A
BrandHoneywell
HK$479.62
單位
Rotary Lever DPDT 2NO/2NC IP67 10 mA Metal - 0.03V M12 Positive Break, Snap Action NGC Cable 30mm 32.5mm
RS庫存編號 847-4973
製造零件編號LS-S02
BrandEaton
HK$337.44
單位
- - 2NC IP66, IP67 3 A @ 24 V dc, 6 A @ 230/240 V ac - 415V 220V - - - Screw - -