Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 100 項產品
Results per page
Description Price Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS庫存編號 790-7434
製造零件編號A9S60220
HK$145.32
單位
2 20 A - Acti 9 DIN Rail iSW 2NO - IP40 - 415 V Yes - 4 kV
RS庫存編號 790-7447
製造零件編號A9S60232
HK$128.50
單位
2 32 A - Acti 9 DIN Rail iSW 2NO - IP40 - 415 V ac Yes - 4 kV
RS庫存編號 257-3522
製造零件編號VCF02GE
HK$334.12
單位
3 10 A - TeSys Panel Mount VARIO - 4 kW IP65 Yes 690 V ac - 3 8 kV
RS庫存編號 790-7440
製造零件編號A9S65240
HK$223.92
單位
2 40 A - Acti 9 DIN Rail iSW 2NO - IP20 - 415 V - - 6 kV
RS庫存編號 280-8250
製造零件編號28913
HK$1,280.00
單位
4 160 A - - DIN Rail - - 110 kW IP40 Yes 250 V dc, 690 V ac - 3 154 kA
RS庫存編號 433-7564
製造零件編號VCCF6
HK$1,490.00
單位
3 175 A - TeSys Panel Mount VARIO - 55 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS庫存編號 433-7643
製造零件編號VCFN25GE
HK$310.00
單位
3 20 A - TeSys Panel Mount VARIO - 7.5 kW IP55 Yes 690 V ac - 3 8 kV
RS庫存編號 850-8580
製造零件編號EZ9S16291
HK$73.27
單位
- - - - - - - - - - - - - -
RS庫存編號 257-3601
製造零件編號VCCF01
HK$316.00
單位
3 20 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS庫存編號 257-3538
製造零件編號VCF01GE
HK$310.00
單位
3 16 A - TeSys Panel Mount VARIO - 5.5 kW IP65 Yes 690 V ac - 3 8 kV
RS庫存編號 279-6185
製造零件編號VCF3
HK$519.39
單位
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS庫存編號 790-7400
製造零件編號A9S60120
HK$90.48
單位
1 20 A - Acti 9 DIN Rail iSW NO - IP40 - 250 V Yes - 4 kV
RS庫存編號 790-7406
製造零件編號A9S61120
HK$247.00
單位
1 20 A - Acti 9 DIN Rail iSW NO - IP40 - 230 V Yes - 4 kV
RS庫存編號 257-3645
製造零件編號VCCF2
HK$382.00
單位
3 40 A - TeSys Panel Mount VARIO - 18.5 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS庫存編號 790-7469
製造零件編號A9S65340
HK$314.15
單位
3 40 A - Acti 9 DIN Rail iSW 3NO - - - 415 V - - -
RS庫存編號 433-7609
製造零件編號VBD1
HK$315.00
單位
3 32 A - TeSys Panel Mount VARIO - 15 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS庫存編號 609-4332
製造零件編號VVE0
HK$326.70
單位
3 25 A - TeSys Panel Mount VARIO - 11 W IP20, IP65 Yes 690 V ac - 3 8 kV
RS庫存編號 433-7586
製造零件編號VBD01
HK$260.00
單位
3 20 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS庫存編號 790-7438
製造零件編號A9S61232
HK$430.00
單位
2 32 A - Acti 9 DIN Rail iSW 2NO - IP40 - 230 V Yes - 4 kV
RS庫存編號 433-7621
製造零件編號VCFN12GE
HK$260.00
單位
3 10 A - TeSys Panel Mount Mini- VARIO - 4 kW IP55 Yes 690 V ac - 3 8 kV