Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 268 項產品
Results per page
Description Price Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS庫存編號 257-9384
製造零件編號T0-1-102/EA/SVB
BrandEaton
HK$249.44
單位
2 20 A - - Panel Mount - NO 6.5 kW IP65 Yes 440 V ac Yes 1 320 A
RS庫存編號 330-7685
製造零件編號T0-2-1/I1/SVB
BrandEaton
HK$280.42
單位
3 20 A - - Enclosed - NO 6.5 kW IP65 Yes 415 V ac Yes 3 320 A
RS庫存編號 333-495
製造零件編號P1-25/V/SVB
BrandEaton
HK$399.27
單位
3 25 A - - Enclosed - NO 13 kW IP65 Yes 440 V ac Yes 3 640 A
RS庫存編號 219-1401
製造零件編號T0-2-1/EA/SVB
BrandEaton
HK$221.63
單位
3 20 A - - Panel Mount - NO 6.5 kW IP65 Yes 440 V ac Yes 3 320 A
RS庫存編號 257-9441
製造零件編號T3-1-102/EA/SVB
BrandEaton
HK$300.47
單位
2 32 A - - Panel Mount - NO 13 kW IP65 Yes 440 V ac Yes 1 32 A
RS庫存編號 333-502
製造零件編號P1-32/V/SVB
BrandEaton
HK$400.78
單位
3 32 A - - Enclosed - NO 15 kW IP65 Yes 440 V ac Yes 3 640 A
RS庫存編號 629-2003
製造零件編號T0-2-1/I1H/SVB/K-CI-K1/K2
BrandEaton
HK$258.63
毎盒:1 個
Box(es)
3 20 A - - Enclosed - - 6.5 kW IP65 Yes 440 V ac - 3 320 A
RS庫存編號 330-7809
製造零件編號T3-3-8212/I2
BrandEaton
HK$537.28
單位
3 25 A dc, 32 A ac - - Enclosed - 3NO/3NC 22 kW IP65 - 240 V dc, 690 V ac - 3 6000 V ac
RS庫存編號 333-518
製造零件編號P3-63/V/SVB
BrandEaton
HK$700.00
單位
3 63 A - - Enclosed - NO 37 kW IP65 Yes 440 V ac Yes 3 1260 A
RS庫存編號 330-7691
製造零件編號T0-2-8211/I1
BrandEaton
HK$250.00
單位
2 10 A dc, 20 A ac - - Enclosed - 2NO/2NC 7.5 kW IP65 - 240 V dc, 690 V ac - 1 6000 V ac
RS庫存編號 818-435
製造零件編號P1-32/EA/SVB
BrandEaton
HK$411.54
單位
3 32 A - - Panel Mount - NO 15 kW IP65 Yes 440 V ac Yes 3 640 A
RS庫存編號 377-745
製造零件編號T0-4-8213/I1H
BrandEaton
HK$341.99
單位
4 10 A dc, 20 A ac - - Enclosed - 4NO/4NC 7.5 kW IP65 Yes 240 V dc, 690 V ac - 3 6000 V ac
RS庫存編號 257-9435
製造零件編號T3-1-102/V/SVB
BrandEaton
HK$325.52
單位
2 32 A - - Panel Mount - NO 13 kW IP65 Yes 440 V ac Yes 1 650 A
RS庫存編號 103-8449
製造零件編號P1-32/V/SVB/N
BrandEaton
HK$505.97
單位
3 32 A - - Panel Mount P1-32 3NO 15 kW IP65 Yes 690 V - 1, 3 300 A
RS庫存編號 257-9514
製造零件編號T5B-1-102/EA/SVB
BrandEaton
HK$712.50
單位
2 63 A - - Panel Mount - NO 22 kW IP65 Yes 440 V ac Yes 1 1300 A
RS庫存編號 922-7254
製造零件編號IS-63/2
BrandEaton
HK$186.98
單位
2 63 A - - DIN Rail IS 2NO - IP40 - 415 V - 1 2 kA
RS庫存編號 330-7988
製造零件編號T0-1-102/I1/SVB
BrandEaton
HK$298.96
單位
2 20 A - - Enclosed - NO 6.5 kW IP65 Yes 440 V ac Yes 1 320 A
RS庫存編號 103-8444
製造零件編號P1-32/EA/SVB/N
BrandEaton
HK$455.40
單位
3 + N 32 A - - Panel Mount P1-32 3NO 15 kW IP65 Yes 690 V - 1, 3 300 A
RS庫存編號 805-5584
製造零件編號P1-25/XM
BrandEaton
HK$212.73
單位
3 25 A - - DIN Rail - - 7.5 kW IP65 Yes 690 V Yes 3 25 A
RS庫存編號 629-2053
製造零件編號T0-1-8210/I1H
BrandEaton
HK$206.00
毎盒:1 個
Box(es)
1 10 A dc, 20 A ac - - Enclosed - NO/NC 7.5 kW IP65 - 240 V dc, 690 V ac - 1 6000 V ac