Precision Position Switches

Precision position switches are a type of limit switch designed to determine the position of machinery or a mechanical part with a high degree of accuracy. Limit switches use mechanical action to open or close the contacts of a switch. They consist of an actuator linked to a set of contacts. When something comes interacts with the actuator, the switch works to connect or break the circuit.

What are precision position switches used for?

Precision position switches are generally used to monitor and provide feedback on the movement of machinery. For example, they may detect movement in actuator motors, assist in the positioning of rudders or effectively measure the position of cameras.

Types of precision position switches

Precision position switches have subtle differences in the way they operate, depending on their specific use. They may have different operating parameters, such as the maximum voltage they can be used with, different terminal types and mounting methods, or different housing materials, depending on the setting they need to be used in. Some may also come with an LED display built in.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Body Style Output Type Switching Frequency Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Supply Voltage Housing Material IP Rating LED Status Display Length Depth
RS庫存編號 446-0254
製造零件編號MY COM G 75P/S35L
BrandBaumer
HK$2,436.72
單位
Barrel PNP 10 Hz M8 Connector - 50 mA - - 5 36 V dc Nickel Plated Brass IP50 Yes 39.5mm -
RS庫存編號 167-5487
製造零件編號AMM20B5A1CLASL380
BrandBourns
HK$242.84
Each (In a Tray of 45)
單位
Block Analogue - Axial PC Pin Bushing Mount 12 mA - 5V 5 V dc Plastic IP50 - 20.22mm 42.17mm
RS庫存編號 773-6762
製造零件編號AMM20B5A1CLASL380
BrandBourns
HK$305.29
單位
Block Analogue - Axial PC Pin Bushing Mount 12 mA - 5V 5 V dc Plastic IP50 - 20.22mm 42.17mm
RS庫存編號 341-430
製造零件編號MY COM H 75/80
BrandBaumer
HK$2,654.08
單位
Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V - Nickel Plated Brass IP67 - 25mm -
RS庫存編號 203-7004
製造零件編號MY COM G75/P/80/L
BrandBaumer
HK$1,234.15
單位
Barrel PNP 0 10 Hz Wire Lead Cable Mount 50 mA - 36V 5 36 V dc Nickel Plated Brass IP50 Yes 29.5mm -
RS庫存編號 341-424
製造零件編號MY COM E 75P80
BrandBaumer
HK$4,084.08
單位
Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V - Nickel Plated Brass IP50 - 37.2mm -
RS庫存編號 341-446
製造零件編號MY COM L 75P80
BrandBaumer
HK$4,049.76
單位
Barrel PNP 10 Hz Wire Lead - 50 mA - - 5 36 V dc Nickel Plated Brass IP67 Yes 34mm -
RS庫存編號 341-418
製造零件編號MY COM A 75/80
BrandBaumer
HK$1,601.60
單位
Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V 24 V ac Nickel Plated Brass IP50 - 21.5mm -
RS庫存編號 2509155828
製造零件編號AN101101
BrandCherry
HK$377.72
單位
- - - - - - - - - - - - - -