Thermostatic Switches

Thermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 53 項產品
Results per page
Description Price Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Mounting Type Reset Type Switch Function
RS庫存編號 228-2541
製造零件編號2455RC 9082-465 L200
BrandHoneywell
HK$87.40
單位
0°C +260°C +200°C +160°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 229-5890
製造零件編號2455RP 9100-434 L60C
BrandHoneywell
HK$80.19
單位
0°C +186°C +60°C +45°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 331-534
製造零件編號2455R 82-715 L120C
BrandHoneywell
HK$81.11
單位
0°C +150°C +120°C +105°C Bi-Metallic NC 15 A 120 → 250 V ac Quick Connect - - -
RS庫存編號 339-308
製造零件編號2455R 82-195 L70C
BrandHoneywell
HK$81.11
單位
0°C +150°C +70°C +55°C Bi-Metallic SPST NC 15 A 240 V ac Quick Connect - - Open On Rise
RS庫存編號 229-5862
製造零件編號2455RP 9100-437 L90C
BrandHoneywell
HK$78.59
單位
0°C +186°C +90°C +75°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 228-2513
製造零件編號2455RM 9082-468 L70C
BrandHoneywell
HK$94.95
單位
0°C +150°C +70°C - Bi-Metallic - 10 A - Quick Connect - - -
RS庫存編號 494-0845
製造零件編號2455R-0820386
BrandHoneywell
HK$78.71
單位
0°C +150°C - - Bi-Metallic SPST 15 A 120 → 250 V ac Quick Connect - - -
RS庫存編號 228-2636
製造零件編號2455R 9082-462 L50C
BrandHoneywell
HK$81.11
單位
- - +50°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 229-5935
製造零件編號2455RP 9100-442 F35C
BrandHoneywell
HK$78.59
單位
0°C +186°C +20°C +35°C Bi-Metallic NO 10 A 250 V ac Solder Tab - - -
RS庫存編號 331-540
製造零件編號2455R 82-713 F60C
BrandHoneywell
HK$81.68
單位
- - +45°C +60°C Bi-Metallic NO 15 A 240 V ac Quick Connect - - -
RS庫存編號 228-2535
製造零件編號2455RC 9082-466 L220C
BrandHoneywell
HK$86.03
單位
0°C +260°C +220°C +180°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 228-2557
製造零件編號2455R 9082-464 F50C
BrandHoneywell
HK$79.97
單位
- - +50°C +82.2°C Bi-Metallic SPST-NO 10 A 250 V ac Solder Tab - - -
RS庫存編號 228-2579
製造零件編號2455RM 9082-469 L90C
BrandHoneywell
HK$94.95
單位
+50°C +150°C +90°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 228-2614
製造零件編號2455RM 9082-472 L150
BrandHoneywell
HK$94.95
單位
+50°C +150°C +150°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 228-2529
製造零件編號2455RC 9082-467 L250
BrandHoneywell
HK$87.74
單位
0°C +260°C +250°C +210°C Bi-Metallic SPST NC 15 A 120 → 250 V ac Quick Connect - - -
RS庫存編號 331-562
製造零件編號2455R 82-714 F90C
BrandHoneywell
HK$81.68
單位
0°C +150°C +75°C +90°C Bi-Metallic NO 15 A 240 V ac Quick Connect - - -
RS庫存編號 229-5878
製造零件編號2455RP 9100-436 L80C
BrandHoneywell
HK$84.66
單位
0°C +186°C +80°C +65°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 339-291
製造零件編號2455R 82-196 L40C
BrandHoneywell
HK$81.11
單位
- - +40°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 228-2658
製造零件編號2455R 9082-459 L15C
BrandHoneywell
HK$81.11
單位
- - +15°C - Bi-Metallic SPST 10 A 250 V ac Solder Tab - - -
RS庫存編號 821-3487
製造零件編號3455RC 01000234
BrandHoneywell
HK$127.78
單位
+52°C +260°C +96°C +79°C Bi-Metallic SPST 15 A 120 → 250 V ac Screw - - -