Thermostatic Switches

Thermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 149 項產品
Results per page
Description Price Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Mounting Type Reset Type Switch Function
RS庫存編號 331-528
製造零件編號2455R 82-716 L90C
BrandHoneywell
HK$79.56
單位
0°C +150°C +90°C +75°C Bi-Metallic SPST NC 10 → 15 A 240 V ac Quick Connect - - -
RS庫存編號 467-153
製造零件編號603070/0020-5-671-000-70-2000-40-28-13-46-100-8-6
BrandJumo
HK$843.57
單位
+70°C +130°C - - Capillary - - - - - - -
RS庫存編號 613-7647
製造零件編號603021/02-2-043-30-1000-40-10-00-00-000-00-6/000
BrandJumo
HK$1,426.67
單位
+20°C +150°C - - Capillary - 0.25 A - Screw - - -
RS庫存編號 518-4377
製造零件編號602031/80-000-100-00-2000-40-10-6-40-13-460/707,
BrandJumo
HK$375.80
單位
+100°C +100°C - - Capillary NC 16 A 400 V Quick Connect Wall Mount - -
RS庫存編號 111-7103
製造零件編號OA-110-QC
BrandSelco
HK$101.72
單位
+10°C +150°C +110°F +80°F Bi-Metallic NC 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Quick Connect Rotating Bracket Automatic Open On Rise
RS庫存編號 111-7739
製造零件編號SE-L120
BrandSelco
HK$65.75
單位
+1°C +150°C +120°F +106°F Bi-Metallic NC 25 A @ 120/240 V ac 120 V ac @ 25 A, 240 V ac @ 25 A Quick Connect Panel Mount Automatic Open On Rise
RS庫存編號 158-4436
製造零件編號603021/01-1-043-30-0-00-20-13-46-100-8-6/000
BrandJumo
HK$1,827.94
單位
+20°C +150°C - - Capillary NO/NC 10 A 230 V ac/dc Solder Tab - - -
RS庫存編號 339-314
製造零件編號2455R 82-191 L100C
BrandHoneywell
HK$80.12
單位
- - +100°C - Bi-Metallic NC 10 A 250 V ac Quick Connect - - -
RS庫存編號 494-0851
製造零件編號2455RC-90820387
BrandHoneywell
HK$84.02
單位
0°C +260°C +150°C - Bi-Metallic SPST NC 10/15 A 120 → 250 V ac Quick Connect - - -
RS庫存編號 357-9818
製造零件編號602021/0001-027-000-25-2000-40-10-00-00-000-00-6
BrandJumo
HK$939.18
單位
0°C +150°C - - Capillary - 0.25 A @ 230 Vdc, 16 A @ 230 Vac 230 V ac/dc Solder Tab - - -
RS庫存編號 331-578
製造零件編號2455R 82-711 F100C
BrandHoneywell
HK$82.07
單位
- - - +85°C Bi-Metallic NO 15 A 240 V ac Quick Connect - - -
RS庫存編號 331-556
製造零件編號2455R 82-712 F75C
BrandHoneywell
HK$82.07
單位
- - +60°C +75°C Bi-Metallic NO 15 A 240 V ac Quick Connect - - -
RS庫存編號 111-7169
製造零件編號CA-130-QC
BrandSelco
HK$60.69
單位
+10°C +150°C +110°F +130°F Bi-Metallic NO 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Quick Connect Surface Mount Automatic Close On Rise
RS庫存編號 111-7181
製造零件編號ORA-400-QC
BrandSelco
HK$79.31
單位
+10°C +260°C +400°F +340°F Bi-Metallic NC 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Quick Connect Rotating Bracket Automatic Open On Rise
RS庫存編號 111-7167
製造零件編號CA-85
BrandSelco
HK$60.69
單位
+10°C +150°C +67°F +85°F Bi-Metallic NO 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Solder Tab Surface Mount Automatic Close On Rise
RS庫存編號 357-7856
製造零件編號603021/01-2-025-30-1000-40-10-00-00-000-00-6/000
BrandJumo
HK$1,614.99
單位
0°C +100°C - - Capillary NO/NC 10 A 230 V ac/dc Solder Tab - - -
RS庫存編號 357-7907
製造零件編號603021/02-2-025-30-1000-40-10-00-00-000-00-6/000
BrandJumo
HK$1,710.12
單位
0°C +100°C - - Capillary - 0.25 (dc) A, 10 (ac) A 230 V ac/dc Screw - - -
RS庫存編號 229-5840
製造零件編號2455RP 9100-439 L110C
BrandHoneywell
HK$77.76
單位
0°C +186°C +110°C +95°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS庫存編號 111-7153
製造零件編號OA-160
BrandSelco
HK$60.69
單位
+10°C +150°C +160°F +130°F Bi-Metallic NC 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Solder Tab Surface Mount Automatic Open On Rise
RS庫存編號 229-5907
製造零件編號2455RP 9100-433 L50C
BrandHoneywell
HK$83.03
單位
0°C +186°C +50°C +35°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -