Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS庫存編號 477-4907
製造零件編號84-5031.2B20
BrandEAO
HK$241.72
單位
Panel Mount Twist to Reset NO/NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom Yes -
RS庫存編號 690-6951
製造零件編號84-5031.2B40
BrandEAO
HK$446.50
單位
Panel Mount Twist to Reset NO/NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom Yes -
RS庫存編號 477-4890
製造零件編號84-5030.0020
BrandEAO
HK$166.67
單位
Panel Mount Twist to Reset NO/NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom No -
RS庫存編號 690-6960
製造零件編號84-5040.0020
BrandEAO
HK$225.65
單位
Panel Mount Twist to Reset 2NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom No -
RS庫存編號 690-6945
製造零件編號84-5040.0040
BrandEAO
HK$330.59
單位
Panel Mount Twist to Reset 2NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom No -
RS庫存編號 176-0181
製造零件編號84-5021.2B20
BrandEAO
HK$416.42
單位
Panel Mount Turn to Release NC 22.3mm - - 5 A 2P IP65 Turn Release 250 V ac/dc Round Yes -
RS庫存編號 176-0200
製造零件編號84-6840.0040
BrandEAO
HK$419.07
單位
Panel Mount Turn to Release 2NC 22.3mm - - 5 A 1P IP65 Turn Release 250 V ac/dc Round - -
RS庫存編號 176-0186
製造零件編號84-5140.0020
BrandEAO
HK$314.79
單位
Panel Mount Turn to Release 2NC 22.3mm - - 5 A 2P IP65 Turn Release 250 V ac/dc Round - -
RS庫存編號 690-6954
製造零件編號84-5030.0040
BrandEAO
HK$285.00
單位
Panel Mount Twist to Reset NO/NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom No -
RS庫存編號 176-0182
製造零件編號84-5020.0020
BrandEAO
HK$284.25
單位
Panel Mount Turn to Release NC 22.3mm - - 5 A 2P IP65 Turn Release 250 V ac/dc Round - -
RS庫存編號 176-0197
製造零件編號84-5120.0020
BrandEAO
HK$284.25
單位
Panel Mount Turn to Release NC 22.3mm - - 5 A 2P IP65 Turn Release 250 V ac/dc Round - -
RS庫存編號 176-0180
製造零件編號84-5041.2B20
BrandEAO
HK$450.45
單位
Panel Mount Turn to Release 2NC 22.3mm - - 5 A 2P IP65 Turn Release 250 V ac/dc Round Yes -
RS庫存編號 176-0198
製造零件編號84-5120.0040
BrandEAO
HK$373.57
單位
Panel Mount Turn to Release NC 22.3mm - - 5 A 1P IP65 Turn Release 250 V ac/dc Round - -
RS庫存編號 690-6957
製造零件編號84-5041.2B40
BrandEAO
HK$512.52
單位
Panel Mount Twist to Reset 2NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom Yes -
RS庫存編號 2509482953
製造零件編號61-3440.4/1
BrandEAO
HK$543.12
單位
- - - - - - - - - - - - - -
RS庫存編號 2509170984
製造零件編號84-5020.0040
BrandEAO
HK$365.54
單位
- - - - - - - - - - - - - -
RS庫存編號 2509170928
製造零件編號704.074.2LX
BrandEAO
HK$378.56
單位
- - - - - - - - - - - - - -