Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
顯示內容 隱藏內容

篩選條件

正在檢視 121 - 122,共 122 項產品
Results per page
Description Price Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS庫存編號 195-1895
製造零件編號XY2CH13170H7
HK$4,258.59
單位
Preventa XY2 XY2CH Yes - Rope Tension 2NC - 30m 3 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 1/2 in NPT
RS庫存編號 741-8672
製造零件編號ZQ 700-02
BrandSchmersal
HK$1,001.80
單位
- ZQ700 Yes DP - 2NC Straight 10m 4 A 230V 24V Thermoplastic 1 -