Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 814-7037
製造零件編號XCSPR553
HK$864.11
單位
Preventa XCS Spindle NO/NC 6 A 240V 250V 1 1/2 in NPT - 30mm -25°C +70°C
RS庫存編號 360-4380
製造零件編號XCSPR751
HK$350.03
單位
Preventa XCS Hinge 2NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS庫存編號 360-4425
製造零件編號XCSTR751
HK$410.00
單位
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C
RS庫存編號 360-4396
製造零件編號XCSPR552
HK$391.65
單位
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS庫存編號 132-9168
製造零件編號XCSTR852
HK$478.58
單位
Preventa XCSTR Hinge 3NC 6 A 240V 250V 2 M16 x 1.5 M16 30mm -25°C +70°C
RS庫存編號 814-7021
製造零件編號XCSPL583
HK$778.70
單位
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS庫存編號 323-9532
製造零件編號XCSPL571
HK$350.00
單位
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS庫存編號 360-4374
製造零件編號XCSPR551
HK$350.03
單位
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 30mm -25°C +70°C
RS庫存編號 814-7025
製造零件編號XCSPL753
HK$778.70
單位
Preventa XCS Straight Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS庫存編號 814-7034
製造零件編號XCSPL783
HK$778.70
單位
Preventa XCS Elbowed Flush Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS庫存編號 323-9548
製造零件編號XCSPL581
HK$384.00
單位
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS庫存編號 305-2010
製造零件編號XCSTL561
HK$394.83
單位
Preventa XCS Hinge 2NO/NC 6 A 240V 250V 2 M16 x 11 M16 72.5mm -25°C +70°C
RS庫存編號 360-4403
製造零件編號XCSPR752
HK$391.65
單位
Preventa XCS Hinge 2NC 6 A 240V 250V 1 M16 x 1.5 M16 30mm -25°C +70°C
RS庫存編號 305-2004
製造零件編號XCSPL561
HK$342.00
單位
Preventa XCS Hinge NO/NC 6 A 240V 250V 1 PG11 PG11 72.5mm -25°C +70°C
RS庫存編號 814-7028
製造零件編號XCSPL553
HK$778.70
單位
Preventa XCS Straight Lever NO/NC 6 A 240V 250V 1 1/2 in NPT - - -25°C +70°C
RS庫存編號 360-4447
製造零件編號XCSTR752
HK$415.00
單位
Preventa XCS Hinge NO/2NC 6 A 240V 250V 2 M16 x 11 M16 30mm -25°C +70°C