Light Beams

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS庫存編號 127-8304
製造零件編號XUSL2E3BB081N
HK$9,442.36
1 對 1 套
Pair(s)
Preventa XUSL2E Receiver, Transmitter 4 m, 12 m 0m 2 1 C 3 950nm 3.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 953 mm -
RS庫存編號 127-8318
製造零件編號XUSL4E3BB081N
HK$12,647.67
1 對 1 套
Pair(s)
Preventa XUSL4E Receiver, Transmitter 4 m, 12 m 0m 4 3 E 3 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 953 mm -
RS庫存編號 127-8323
製造零件編號XUSL4E2BB051L
HK$13,013.99
1 對 1 套
Pair(s)
Preventa XUSL4E Receiver, Transmitter 10 m, 20 m 3m 4 3 E 2 950nm 2.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -
RS庫存編號 127-8319
製造零件編號XUSL4E4BB091L
HK$14,860.10
1 對 1 套
Pair(s)
Preventa XUSL4E Receiver, Transmitter 10 m, 20 m 3m 4 3 E 4 950nm 2.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 1053 mm -
RS庫存編號 127-8329
製造零件編號XUSL4E4BB091N
HK$12,915.02
1 對 1 套
Pair(s)
Preventa XUSL4E Receiver, Transmitter 4 m, 12 m 0m 4 3 E 4 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 1053 mm -
RS庫存編號 127-8309
製造零件編號XUSL2E2BB051N
HK$7,666.82
1 對 1 套
Pair(s)
Preventa XUSL2E Receiver, Transmitter 4 m, 12 m 0m 2 1 C 2 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -
RS庫存編號 127-8302
製造零件編號XUSL2E4BB091N
HK$9,862.76
1 對 1 套
Pair(s)
Preventa XUSL2E Receiver, Transmitter 4 m, 12 m 0m 2 1 C 7 950nm 3.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 1053 mm -
RS庫存編號 127-8331
製造零件編號XUSL4E2BB051N
HK$11,667.59
1 對 1 套
Pair(s)
Preventa XUSL4E Receiver, Transmitter 4 m, 12 m 0m 4 3 E 2 950nm 2.5 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -