Safety Contactors

Safety contactors are a type of safety relay, designed to ensure that if there is a fault either externally or within a device, the circuit will remain safe. They monitor functions in the circuit and react to faults, often by stopping or preventing the movement of parts.

How do safety contactors work?

Safety contactors are devices used for risk reduction in industrial settings. They work by switching the power in an electronic circuit, usually by breaking the circuit with electrical contacts. When a fault is detected, they will isolate the function they are monitoring, preventing it from continuing to work.

Each safety contactor measures a specific function, and there is usually a whole network of interconnected safety contactors working together to minimise risk.

Types of safety contactors

Safety contacts can vary by design in a number of different ways. This includes the number of contacts, their current and voltage rating, and their dimensions, which can vary quite significantly.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Number of Contacts Range Pole and Throw Configuration Series Normal State Configuration Number Of Auxiliary Contacts Auxiliary Contacts Contact Current Rating Contact Voltage Rating Coil Voltage Terminal Type Length Width Depth
RS庫存編號 782-3049
製造零件編號PRDA-11AGA-120
HK$665.90
單位
- - DPDT PRD - - - 30 A - 120 V ac - - - -
RS庫存編號 782-3009
製造零件編號P40P42D12P1-24
HK$1,350.26
單位
- - 3PST P40 NO - - 40 A - 24 V dc - - - -