Safety Limit Switches

Limit switches operate with the movement of machinery, opening or closing the circuit when movement is detected. Safety limit switches provide a level of risk reduction over regular limit switches, as they have a positive actuation structure, which means that if a fault occurs they will stop conducting the electrical load.

What are safety limit switches used for?

Safety limit switches are used in industrial settings to reduce the risk factor in the event of overcurrent or electrical faults. This can be useful in a wide range of applications, from heating and ventilation to the operation of heavy machinery, where normal limit switches might provide a risk if they continued to conduct electricity in the event of a fault.

Types of safety limit switches

Safety limit switches mainly differ by the type of actuator they have. This can be a hinge, roller, rod or push bolt, for example.They can also vary by the number of contacts and cable entries that they have.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 50 項產品
Results per page
Description Price Actuator Type Actuator Included Normal State Configuration Action Type IP Rating Connection Type Housing Material Number of Cable Entries Number of Contacts Size of Cable Entries Pole and Throw Configuration Series Depth Dimensions
RS庫存編號 814-7964
製造零件編號XCSM3715L2
HK$1,775.49
單位
Roller Lever Yes NO/2NC Slow IP66, IP67, IP68 Pre-Cabled Metal 1 3 7 x 0.5 mm² 3P XCSM 94mm 30 x 32.4 x 94 mm
RS庫存編號 814-7968
製造零件編號XCSM3716L2
HK$1,806.72
單位
Roller Lever Yes NO/2NC Slow IP66, IP67, IP68 Pre-Cabled Metal 1 3 7 x 0.5 mm² 3P XCSM 94mm 30 x 32.4 x 94 mm
RS庫存編號 132-9970
製造零件編號XCSPL582
HK$371.64
單位
Elbowed Flush Lever Yes NO/NC Slow IP67 M16 Nylon 66, Plastic 1 2 M16 x 1.5 DP XCSPL 161mm 30 x 30 x 161 mm
RS庫存編號 133-0061
製造零件編號XCSM4102L5
HK$635.35
單位
Roller Plunger Yes 2NC/2NO Snap IP66, IP67, IP68 Cable Metal 1 4 - 4P XCSM 70.4mm 30 x 16 x 70.4 mm
RS庫存編號 766-1728
製造零件編號XCSM4110L1
HK$597.70
單位
Plunger Yes 2NO/2NC Snap - Cable Metal - 4 - 4P XCSM 16mm 60 x 30 x 16 mm
RS庫存編號 132-9181
製造零件編號XCSPL562
HK$425.29
單位
Straight Lever Yes NC/NO Break Before Make IP67 M16 Nylon 66, Plastic 1 2 M16 x 1.5 DP XCSPL 88mm 30 x 103 x 88 mm
全新
RS庫存編號 195-1769
製造零件編號XCSM4110L5
HK$695.44
單位
Plunger Yes 2NC/2NO Snap IP66, IP67, IP68 Pre-Cabled Zamak 1 9 9 x 0.34 mm² 4P XCSM 60mm 30 x 16 x 60 mm
RS庫存編號 132-9170
製造零件編號XCSTE7511
HK$4,361.08
單位
Key Yes - - IP67 - Plastic - - - - XCS-TE 94mm 110 x 33 x 94 mm
RS庫存編號 198-560
製造零件編號XCSD3919P20
HK$382.20
單位
Roller Lever Yes NO/2NC Snap IP66, IP67 Cable Plastic 1 3 M20 x 1.5 - XCSD 35mm 122 x 34 x 35 mm
RS庫存編號 179-9878
製造零件編號XCSA522
HK$988.51
單位
- - 2NO/NC - IP67 M20 Metal 1 3 M20 3P XCSA 114mm 40 x 44 x 114 mm
RS庫存編號 766-1731
製造零件編號XCSM4116L1
HK$560.00
單位
Rotary Lever Yes 2NO/2NC Snap - Cable Metal - 4 - 4P XCSM 34mm 94 x 30 x 34 mm
全新
RS庫存編號 195-1770
製造零件編號XCSM4116L5
HK$742.46
單位
Lever Yes 2NC/2NO Snap IP66, IP67, IP68 Pre-Cabled Zamak 1 9 9 x 0.34 mm² 4P XCSM 94mm 30 x 34 x 94 mm
RS庫存編號 766-1611
製造零件編號XCSD3719P20
HK$402.16
單位
Rotary Lever Yes NO/2NC Slow - Cable Metal 1 3 M20 x 1.5 3P XCSD 35mm 122 x 34 x 35 mm
RS庫存編號 302-0041
製造零件編號XCLJ565H29
HK$3,052.80
單位
Roller Plunger Yes NO/NC Slow IP66 Screw Metal 1 2 20 mm - XCL-J 63.6mm 100 x 40 x 63.6 mm
RS庫存編號 766-1722
製造零件編號XCSM4115L1
HK$594.88
單位
Rotary Lever Yes 2NO/2NC Snap - Cable Metal - 4 - 4P XCSM 34mm 94 x 30 x 34 mm
RS庫存編號 814-7952
製造零件編號XCSM3702L2
HK$1,853.45
單位
Roller Plunger Yes NO/2NC Slow IP66, IP67, IP68 Pre-Cabled Metal 1 3 7 x 0.5 mm² 3P XCSM 70.4mm 30 x 16 x 70.4 mm
RS庫存編號 447-4641
製造零件編號XCSM3910L5
HK$2,009.27
單位
Plunger Yes NO/2NC Snap IP66, IP67, IP68 Cable Metal - 3 - - XCSM 16mm 60 x 30 x 16 mm
全新
RS庫存編號 195-1771
製造零件編號XCSPA692
HK$390.45
單位
- - 1NC/1NO - IP67 Terminal Polyamide 1 1 M16 x 1.5 mm 2P XCSP 94mm 30 x 30 x 94 mm
RS庫存編號 132-9173
製造零件編號XCSP3902P20
HK$163.72
單位
Roller Plunger Yes NO/2NC Snap IP66, IP67 M20 Plastic 1 3 M20 x 1.5 3P XCSP 100mm 34 x 35 x 100 mm
RS庫存編號 133-0064
製造零件編號XCSM3702L5
HK$684.61
單位
Roller Plunger Yes NO/2NC Slow IP66, IP67, IP68 Cable Metal 1 3 - 3P XCSM 70.4mm 30 x 16 x 70.4 mm