Safety Limit Switches

Limit switches operate with the movement of machinery, opening or closing the circuit when movement is detected. Safety limit switches provide a level of risk reduction over regular limit switches, as they have a positive actuation structure, which means that if a fault occurs they will stop conducting the electrical load.

What are safety limit switches used for?

Safety limit switches are used in industrial settings to reduce the risk factor in the event of overcurrent or electrical faults. This can be useful in a wide range of applications, from heating and ventilation to the operation of heavy machinery, where normal limit switches might provide a risk if they continued to conduct electricity in the event of a fault.

Types of safety limit switches

Safety limit switches mainly differ by the type of actuator they have. This can be a hinge, roller, rod or push bolt, for example.They can also vary by the number of contacts and cable entries that they have.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Actuator Type Actuator Included Normal State Configuration Action Type IP Rating Connection Type Housing Material Number of Cable Entries Number of Contacts Size of Cable Entries Pole and Throw Configuration Series Depth Dimensions
RS庫存編號 698-8779
製造零件編號EX-ZS 335-11Z-3G/D
BrandSchmersal
HK$873.67
單位
Plunger Yes NO/NC Snap - Screw Metal 1 2 M20 x 1.5 DP EX-ZS 335 38mm 66.5 x 40.5 x 38 mm
RS庫存編號 698-8776
製造零件編號EX-ZS 335-02Z-3G/D
BrandSchmersal
HK$873.67
單位
Plunger Yes NC Snap - Screw Metal 1 2 M20 x 1.5 SP EX-ZS 335 38mm 66.5 x 40.5 x 38 mm