Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 56 項產品
Results per page
Description Price Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS庫存編號 263-3624
製造零件編號XCSA702
HK$737.18
單位
Screw Key 2NC/1NO Zamak 240V 250V 2NC/1NO Preventa - - 8 XCSA - 44mm
RS庫存編號 279-6393
製造零件編號XCSTA591
HK$313.14
單位
Screw Key 1NC/2NO Glass Fibre Reinforced PA 240V 250V 1NC/2NO Preventa - - 8 XCSTA - 30mm
RS庫存編號 666-4938
製造零件編號XCSA502EX
HK$2,093.52
單位
Screw Key 1NC/2NO Zamak 240V 250V 1NC/2NO Preventa - - 8 XCSA - 44mm
RS庫存編號 666-4956
製造零件編號XCSC702EX
HK$2,654.08
單位
Screw Key 2NC/1NO Zamak 240V 250V 2NC/1NO Preventa - - 8 XCSC - 44mm
RS庫存編號 700-4298
製造零件編號XCSA703
HK$1,837.87
單位
Screw Clamp Key NO/2NC Zamak 240V 250V NO/2NC Preventa - - 4 XCSA - 44mm
RS庫存編號 814-7009
製造零件編號XCSE7333
HK$4,934.54
單位
Cable Key 2NC/1NO Zamak 240V 250V 1NC/1NO Preventa Yes - 8 XCSE - 44mm
RS庫存編號 252-3864
製造零件編號XCSPA591
HK$339.66
單位
- Key 1NC/1NO Polyamide 240V 250V - Preventa - - 8 XCSPA - 30mm
RS庫存編號 397-2166
製造零件編號XCSA801
HK$650.00
單位
Screw Key 3NC Zamak 240V 250V 3NC Preventa - - 8 XCSA - 44mm
RS庫存編號 814-6993
製造零件編號XCSC703
HK$3,473.29
單位
Cable Key 2NC/1NO Zamak 240V 250V - Preventa Yes - 8 XCSC - 44mm
RS庫存編號 284-0771
製造零件編號XCSTA792
HK$320.28
單位
Screw Key 2NC/1NO Glass Fibre Reinforced PA 240V 250V 2NC/1NO Preventa - - 8 XCSTA - 30mm
RS庫存編號 814-7015
製造零件編號XCSMP79L2
HK$1,448.44
單位
Cable Key 2NC Polyamide 240V 250V - Preventa Yes - 1 XCSMP - 30mm
RS庫存編號 766-1598
製造零件編號XCSB502
HK$1,258.40
單位
- - 2NO/NC Zamak 240V 250V 2NO/NC Preventa Yes - - XCSB - 44mm
RS庫存編號 263-3595
製造零件編號XCSA502
HK$2,133.77
單位
Screw Key 1NC/2NO Zamak 240V 250V 1NC/2NO Preventa - - 8 XCSA - 44mm
RS庫存編號 814-6999
製造零件編號XCSB703
HK$1,612.52
單位
Cable Key 2NC/1NO Zamak 240V 250V - Preventa Yes - 8 XCSB - 44mm
RS庫存編號 814-6987
製造零件編號XCSA713
HK$1,432.08
單位
Cable Key 2NC/1NO Zamak 240V 250V - Preventa Yes - 8 XCSA - 44mm
RS庫存編號 132-9171
製造零件編號XCSTA892
HK$389.26
單位
M16 Key 3NC Glass Fibre Reinforced PA 240V 250V 3NC Preventa Yes - 8 XCSTA - 115mm
RS庫存編號 263-3646
製造零件編號XCSA722
HK$1,006.72
單位
Screw Key 2NC/1NO Zamak 240V 250V 2NC/1NO Preventa - - 8 XCSA - 44mm
RS庫存編號 666-4940
製造零件編號XCSB502EX
HK$2,654.08
單位
Screw Key 1NC/2NO Zamak 240V 250V 1NC/2NO Preventa - - 8 XCSB - 44mm
RS庫存編號 252-3779
製造零件編號XCSC501
HK$1,121.68
單位
Screw Key 1NC/2NO Zamak 240V 250V 1NC/2NO Preventa - - 8 XCSC - 44mm
RS庫存編號 766-1618
製造零件編號XCSB722
HK$4,034.03
單位
- Key 2NC/1NO Zamak 240V 250V 2NC/1NO Preventa Yes - 8 XCSB - 44mm