Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 60 項產品
Results per page
Description Price Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage Auxiliary Contacts
RS庫存編號 263-3769
製造零件編號XCSE7332
HK$2,703.84
單位
Preventa XCS-E - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 110/120 V ac - -
RS庫存編號 305-1994
製造零件編號XCSTE5341
HK$1,764.28
單位
Preventa XCS-TE - - Power to Unlock - - PG11 93.5mm 33mm 110mm 230 V ac - NC
RS庫存編號 397-2188
製造零件編號XCSE7311
HK$4,428.19
單位
Preventa XCS-E - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS庫存編號 252-3791
製造零件編號XCSE5311
HK$4,428.19
單位
Preventa XCS-E - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS庫存編號 301-9962
製造零件編號XCSTE5312
HK$1,707.21
單位
Preventa XCS-TE - - Power to Unlock - - M16 93.5mm 33mm 110mm 24 V ac/dc - NC
RS庫存編號 609-6748
製造零件編號XCSE8311
HK$3,111.21
單位
Preventa XCS-E - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS庫存編號 739-0631
製造零件編號XCSLE2525312
HK$1,141.76
單位
Preventa XCS-LE - - Power to Unlock No Key M20 205mm 51mm 43.5mm 24 V ac/dc - -
RS庫存編號 263-3797
製造零件編號XCSE7512
HK$9,812.40
單位
Preventa XCS-E - - Power to Lock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS庫存編號 739-0662
製造零件編號XCSLE3737342
HK$4,065.09
單位
Preventa XCS-LE - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 230 V ac/dc - -
RS庫存編號 814-7053
製造零件編號XCSB803
HK$3,473.29
單位
Preventa XCS-B - - Power to Lock Yes Key 1/2 NPT 114mm 52mm 44mm 230 V ac/dc - -
RS庫存編號 305-1988
製造零件編號XCSTE5311
HK$2,207.92
單位
Preventa XCS-TE - - Power to Unlock - - PG11 93.5mm 33mm 110mm 24 V ac/dc - NC
RS庫存編號 739-0577
製造零件編號XCSLF2725342
HK$4,065.09
單位
Preventa XCS-LF - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 230 V ac/dc - -
RS庫存編號 252-3814
製造零件編號XCSE5341
HK$3,704.42
單位
Preventa XCS-E - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 230 V ac - -
RS庫存編號 739-0647
製造零件編號XCSLE2727312
HK$1,141.76
單位
Preventa XCS-LE - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 24 V ac/dc - -
RS庫存編號 739-0600
製造零件編號XCS LF3737313
HK$2,408.70
單位
Preventa XCS-LF - - Power to Unlock Yes Key 1/2 in 205mm 51mm 43.5mm 24 V ac/dc - -
RS庫存編號 609-6732
製造零件編號XCSE7511
HK$2,874.26
單位
Preventa XCS-B - - Power to Lock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS庫存編號 814-7084
製造零件編號XCSE8313
HK$7,631.90
單位
Preventa XCS-E - - Power to Unlock Yes Key 1/2 NPT 146mm 98mm 44mm 24 V ac/dc - -
RS庫存編號 198-728
製造零件編號XCSTE5511
HK$1,892.52
單位
Preventa XCS TE - - Power to Lock - - PG11 94mm 110mm 33mm 24 V ac/dc - NC
RS庫存編號 739-0561
製造零件編號XCSLF2727313
HK$4,065.09
單位
Preventa XCS-LF - - Power to Unlock Yes Key 1/2 in 205mm 51mm 43.5mm 24 V ac/dc - -
RS庫存編號 739-0619
製造零件編號XCSLF3737332
HK$6,074.36
單位
Preventa XCS-LF - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 120 V ac/dc - -