Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 194 項產品
Results per page
Description Price Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage Auxiliary Contacts
RS庫存編號 609-6732
製造零件編號XCSE7511
HK$5,527.48
單位
Preventa XCS-B - - Power to Lock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS庫存編號 880-1902
製造零件編號MZM 100 B ST2-SD2PREM-A
BrandSchmersal
HK$7,246.90
單位
- MZM 100 B - - Power to Lock No Straight M12 40mm 179mm 40mm 24 V dc - -
RS庫存編號 617-5087
製造零件編號AZM 161SK-12/12RKA-024
BrandSchmersal
HK$1,979.78
單位
- AZM 161 - - Power to Lock No Various Options M16 90mm 30mm 130mm 24 V ac/dc - 2NO
RS庫存編號 826-3997
製造零件編號202001-SS
BrandIDEM
HK$1,651.02
單位
SAMLOCK KLM - - Power to Unlock No Various Options M20 176mm 46mm 47mm 24 V ac/dc - 1NO
RS庫存編號 609-6748
製造零件編號XCSE8311
HK$4,299.21
單位
Preventa XCS-E - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS庫存編號 617-5093
製造零件編號AZM190-02/01RK-24VDC
BrandSchmersal
HK$2,544.94
單位
- AZM 190 - - Power to Unlock No Various Options M20 41mm 29.5mm 178mm 24 V dc - -
RS庫存編號 739-0577
製造零件編號XCSLF2725342
HK$1,578.72
單位
Preventa XCS-LF - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 230 V ac/dc - -
RS庫存編號 744-8651
製造零件編號570000
BrandPilz
HK$1,565.00
單位
PSENmech PSENme - - Power to Unlock Yes Standard M20 184mm 42.5mm 51mm 24 V ac/dc - -
RS庫存編號 263-3797
製造零件編號XCSE7512
HK$5,527.48
單位
Preventa XCS-E - - Power to Lock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS庫存編號 763-7038
製造零件編號3SE5312-1SB11
BrandSiemens
HK$2,550.55
單位
Sirius 3SE5 - - Power to Lock - Various Options M20 54mm 43.8mm 184.1mm 24 V dc - 1NO
RS庫存編號 826-4000
製造零件編號205001
BrandIDEM
HK$2,539.34
單位
HYGIELOCK KL3-SS - - Power to Unlock No Various Options M20 177mm 48mm 47mm 24 V ac/dc - 1NO
RS庫存編號 739-0647
製造零件編號XCSLE2727312
HK$1,776.86
單位
Preventa XCS-LE - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 24 V ac/dc - -
RS庫存編號 826-3981
製造零件編號450201
BrandIDEM
HK$2,624.33
單位
RAMZLOCK KLTM-RFID - - Power to Unlock Yes Coded RFID M20 155mm 105mm 46.5mm 24 V dc - 1NO
RS庫存編號 739-0600
製造零件編號XCS LF3737313
HK$2,408.70
單位
Preventa XCS-LF - - Power to Unlock Yes Key 1/2 in 205mm 51mm 43.5mm 24 V ac/dc - -
RS庫存編號 739-0662
製造零件編號XCSLE3737342
HK$1,864.72
單位
Preventa XCS-LE - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 230 V ac/dc - -
RS庫存編號 252-3814
製造零件編號XCSE5341
HK$4,702.84
單位
Preventa XCS-E - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 230 V ac - -
RS庫存編號 742-0717
製造零件編號AZM 170SK-11/11ZRK-2197 24 VAC/DC
BrandSchmersal
HK$2,194.31
單位
- AZM 170 - - Power to Unlock No Various Options 1/2 NPT 30mm 108mm 100.5mm 24 V ac/dc - 2NO
RS庫存編號 826-4016
製造零件編號209001-PB
BrandIDEM
HK$3,077.59
單位
HYGIELOCK KL4-SS - - Power to Unlock No Various Options M20 198mm 48mm 47mm 24 V ac/dc - 1NO
RS庫存編號 880-1766
製造零件編號RSS 36-SD-ST
BrandSchmersal
HK$1,164.48
單位
- RSS 36 - - - No - M12 27mm 108.2mm 35mm 24 V dc - -
RS庫存編號 305-1988
製造零件編號XCSTE5311
HK$2,207.92
單位
Preventa XCS-TE - - Power to Unlock - - PG11 93.5mm 33mm 110mm 24 V ac/dc - NC