Current Transformers

Current transformers (CT) are devices that are used to transform the current from a high current into a lower current so that the power can then be measured and controlled. The transformers consist of a core, a primary and a secondary winding. When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.


Current transformers can perform circuit control and perform roles for safety protection and current limiting.


Current transformers are found in:


  • Generating stations,

  • Electrical substations

  • Commercial electric power distribution.

Types of Current Transformers


Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.


Wound Current Transformer - The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.


Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current carrying device.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Current Ratio Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions For Use With Mounting Type Series
RS庫存編號 871-1613
製造零件編號B82801B0205A100
BrandEPCOS
HK$21.28
個 (以毎袋:3)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 167-0135
製造零件編號B82801B0205A100
BrandEPCOS
HK$11.532
個 (在毎卷:900)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 871-1616
製造零件編號B82801B0305A125
BrandEPCOS
HK$23.443
個 (以毎袋:3)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 162-0271
製造零件編號B82801C1265A150
BrandEPCOS
HK$16.305
個 (在毎卷:200)
單位
- - - - - - 40A - -40°C +125°C 14.22 x 13.46 x 10 mm - Surface Mount -
RS庫存編號 162-0255
製造零件編號B82801B0504A050
BrandEPCOS
HK$11.64
個 (在毎卷:900)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 871-1641
製造零件編號B82801C0565A100
BrandEPCOS
HK$26.357
個 (以毎袋:3)
單位
- - - - - - 40A - -40°C +125°C 14.22 x 13.46 x 10 mm - Surface Mount -
RS庫存編號 871-1610
製造零件編號B82801B0324A040
BrandEPCOS
HK$24.90
個 (以毎袋:3)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 167-0523
製造零件編號B82801A0743A030
BrandEPCOS
HK$15.469
個 (在毎卷:600)
單位
- - - - - - 7A - -40°C +125°C 4.7 x 3.5 x 3.5 mm - Surface Mount -
RS庫存編號 167-0563
製造零件編號B82801C0565A100
BrandEPCOS
HK$17.984
個 (在毎卷:200)
單位
- - - - - - 40A - -40°C +125°C 14.22 x 13.46 x 10 mm - Surface Mount -
RS庫存編號 162-0292
製造零件編號B82801B0803A020
BrandEPCOS
HK$11.47
個 (在毎卷:900)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 871-1629
製造零件編號B82801B0504A050
BrandEPCOS
HK$23.443
個 (以毎袋:3)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 167-0137
製造零件編號B82801B0925A200
BrandEPCOS
HK$11.371
個 (在毎卷:900)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 871-1607
製造零件編號B82801A0743A030
BrandEPCOS
HK$27.24
個 (以毎袋:3)
單位
- - - - - - 7A - -40°C +125°C 4.7 x 3.5 x 3.5 mm - Surface Mount -
RS庫存編號 871-1635
製造零件編號B82801B0925A200
BrandEPCOS
HK$27.057
個 (以毎袋:3)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 871-1648
製造零件編號B82801C2245A200
BrandEPCOS
HK$30.94
個 (以毎袋:3)
單位
- - - - - - 40A - -40°C +125°C 14.22 x 13.46 x 10 mm - Surface Mount -
RS庫存編號 167-0562
製造零件編號B82801C0145A050
BrandEPCOS
HK$16.298
個 (在毎卷:200)
單位
- - - - - - 40A - -40°C +125°C 14.22 x 13.46 x 10 mm - Surface Mount -
RS庫存編號 871-1626
製造零件編號B82801B0803A020
BrandEPCOS
HK$23.36
個 (以毎袋:3)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 162-0254
製造零件編號B82801B0324A040
BrandEPCOS
HK$12.15
個 (在毎卷:900)
單位
- - - - - - 20A - -40°C +125°C 8.13 x 7.11 x 5.08 mm - Surface Mount -
RS庫存編號 871-1632
製造零件編號B82801C0145A050
BrandEPCOS
HK$31.92
個 (以毎袋:3)
單位
- - - - - - 40A - -40°C +125°C 14.22 x 13.46 x 10 mm - Surface Mount -
RS庫存編號 167-0564
製造零件編號B82801C2245A200
BrandEPCOS
HK$17.46
個 (在毎卷:200)
單位
- - - - - - 40A - -40°C +125°C 14.22 x 13.46 x 10 mm - Surface Mount -