Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
全新
RS庫存編號 188-3473
BrandRS PRO
HK$1,314.91
單位
- - - 7 Segment LED 4 - 66mm - -20°C +60°C - 14 mm - 4 → 20mA
RS庫存編號 179-7575
BrandRS PRO
HK$572.34
單位
- 90mm 90mm Digital 4 - 55mm Class 1.0 - - - 10 mm - -
RS庫存編號 136-5390
BrandRS PRO
HK$514.80
單位
AC 43.5mm 92mm LED 4 Digits Only 68mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS庫存編號 136-5387
BrandRS PRO
HK$424.77
單位
AC 92mm 92mm LED 4 Digits Only 55mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS庫存編號 136-5391
BrandRS PRO
HK$514.80
單位
AC 92mm 92mm LED 4 Digits Only 55mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
全新
RS庫存編號 188-3472
BrandRS PRO
HK$1,314.91
單位
- - - 7 Segment LED 4 - 66mm - -20°C +60°C - 14 mm - 4 → 20mA
RS庫存編號 136-5385
BrandRS PRO
HK$424.77
單位
AC 43.5mm 92mm LED 4 Digits Only 68mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS庫存編號 136-5393
BrandRS PRO
HK$514.80
單位
AC 43.5mm 92mm LED 4 Digits Only 68mm ±0.5 + 1 Digit % 0°C +50°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 14 mm - 60 → 600 (Input)V
RS庫存編號 179-7573
BrandRS PRO
HK$880.31
單位
- 90mm 90mm Digital 4 - 55mm Class 1.0 - - - 10 mm - -