Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
RS庫存編號 653-7700
製造零件編號CUB5IR00
BrandRed Lion
HK$1,448.40
單位
DC 33mm 68mm LCD 5 Digits Only 43.4mm - -35°C +75°C - - - -
RS庫存編號 388-5545
製造零件編號CUB4I020
BrandRed Lion
HK$1,372.11
單位
DC 33mm 68mm LCD 3.5 Digits Only 49.8mm ±0.1 % 0°C +60°C - - - -
RS庫存編號 388-5494
製造零件編號CUB4I010
BrandRed Lion
HK$1,372.11
單位
DC 33mm 68mm LCD 3.5 Digits Only 49.8mm ±0.1 % 0°C +60°C - - - -
RS庫存編號 195-9130
製造零件編號CUB4CL10
BrandRed Lion
HK$1,960.24
單位
DC 33mm 68mm LCD 3-1/2 Digits Only 49.8mm - 0°C +60°C - 15.2 mm 20 mA, 50 mA 4 → 20 mA, 10 → 50 mA
RS庫存編號 195-9131
製造零件編號CUB4CL20
BrandRed Lion
HK$1,960.24
單位
DC 33mm 68mm LCD 3-1/2 Digits Only 49.8mm - 0°C +60°C - 15.2 mm 20 mA, 50 mA 4 → 20 mA, 10 → 50 mA
RS庫存編號 905-5490
製造零件編號CUB4CL30
BrandRed Lion
HK$1,794.49
單位
- 33mm 68mm LCD 3.5 - 49.8mm - 0°C +60°C - 15.2 mm - 4 → 20 mA, 10 → 50 mA
RS庫存編號 653-7693
製造零件編號CUB5IB00
BrandRed Lion
HK$1,477.54
單位
DC 33mm 68mm LCD 5 Digits Only 43.4mm - -35°C +75°C - - - -
RS庫存編號 905-5670
製造零件編號PAXLIT00
BrandRed Lion
HK$1,614.18
單位
AC 44.5mm 91.4mm LCD 37259 - 104.1mm ±0.5 % 0°C +60°C Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2 No. 14-M95, CSA C22.2 No. 61010-1, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IECEE CB Scheme Test Report # 04ME11209-20041018, IP20 (Rear of Unit), IP6 14.2 mm - -
RS庫存編號 195-9184
製造零件編號PAXLIA00
BrandRed Lion
HK$1,887.60
單位
DC 45mm 92mm LED 3-1/2 Digits Only 104.1mm - 0°C +60°C - 14.2 mm - 199.9 μA → 1.999 A
RS庫存編號 905-5260
製造零件編號CUB4CL40
BrandRed Lion
HK$1,794.49
單位
DC 33mm 68mm LCD 3-1/2 Digits Only 53.6mm ±0.1 % 0°C +60°C CE Certified, EN61010-I, EN61326-I, UL Recognized 15.2 mm - 4 → 20mA
RS庫存編號 388-5488
製造零件編號CUB4I000
BrandRed Lion
HK$1,253.94
單位
DC 33mm 68mm LCD 3.5 Digits Only 49.8mm ±0.1 % 0°C +60°C - - - -
RS庫存編號 466-1328
製造零件編號PAXLID00
BrandRed Lion
HK$1,315.06
單位
DC 44.5mm 91.4mm LED 3.5 Digits Only 104.1mm ±0.1 % 0°C +60°C - - - -
RS庫存編號 195-9185
製造零件編號PAXLID00
BrandRed Lion
HK$1,601.60
單位
DC 45mm 92mm LED 3-1/2 Digits Only 104.1mm - 0°C +60°C - 14.2 mm - 199.9 μA → 1.999 A