Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS庫存編號 171-8483
製造零件編號N25-T210100E0
BrandLumel
HK$1,216.07
單位
Temperature LED - - 64mm 5 14 mm -10°C +55°C CE Certified -50 +1200 °C, -50 +150 °C, -50 1370 °C, -50 400 °C Digital -50 °C N25
RS庫存編號 171-8479
製造零件編號N24-Z310400E0
BrandLumel
HK$1,172.26
單位
AC Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified 0.01 1.2 A, 0.05 6 A, 1 120 V ac, 2.5 300 V ac, 4 600 V ac, 20 500 Hz Digital 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz N24
RS庫存編號 171-8481
製造零件編號N25-S250000E0
BrandLumel
HK$1,568.88
單位
Standard Current, Standard Voltage LED - - 64mm 5 14 mm -10°C +55°C CE Certified -66 66 mV, -11 11 V, -11 66 mV, -1 22 mA, -0.5 11 V, 3.6 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N25
RS庫存編號 171-8476
製造零件編號N24-S250000E0
BrandLumel
HK$1,429.77
單位
4 20 mA LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 66 mV, -11 11 V, -11 66 mV, -1 22 mA, -0.5 11 V, 3.6 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24
RS庫存編號 171-8473
製造零件編號N24-H740400E0
BrandLumel
HK$1,429.77
單位
High DC Current Signal, High DC Voltage Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -600 600 V dc, -300 300 V dc, -120 120 V dc, -6 6 A, -1.2 1.2 A, 0 110 V dc, 0 275 V dc Digital -600 V dc, -300 V dc, -120 V dc, -6 A, -1.2 A, 0 V dc N24
RS庫存編號 171-8474
製造零件編號N24-S140000E0
BrandLumel
HK$1,429.77
單位
0 20 mA LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 66 mV, -11 11 V, -11 66 mV, -1 22 mA, -0.5 11 V, 3.6 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24
RS庫存編號 171-8477
製造零件編號N24-T110100E0
BrandLumel
HK$1,172.26
單位
Temperature LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -50 +1200 °C, -50 +150 °C, -50 1370 °C, -50 400 °C Digital -50 °C N24
RS庫存編號 171-8478
製造零件編號N24-T210100E0
BrandLumel
HK$1,172.26
單位
Temperature LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -50 +1200 °C, -50 +150 °C, -50 1370 °C, -50 400 °C Digital -50 °C N24
RS庫存編號 171-8475
製造零件編號N24-S210000E0
BrandLumel
HK$1,172.26
單位
Standard Current, Standard Voltage LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 66 mV, -11 11 V, -11 66 mV, -1 22 mA, -0.5 11 V, 3.6 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24
RS庫存編號 171-8482
製造零件編號N25-T110100E0
BrandLumel
HK$1,334.34
單位
Temperature LED - - 64mm 5 14 mm -10°C +55°C CE Certified -50 +1200 °C, -50 +150 °C, -50 1370 °C, -50 400 °C Digital -50 °C N25
RS庫存編號 171-8480
製造零件編號N24-Z510300E0
BrandLumel
HK$1,172.26
單位
AC Signal LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified 0.01 1.2 A, 0.05 6 A, 1 120 V ac, 2.5 300 V ac, 4 600 V ac, 20 500 Hz Digital 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz N24