Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 52 項產品
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS庫存編號 905-5655
製造零件編號PAXH0000
BrandRed Lion
HK$3,314.18
單位
Current, Strain Gauge, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved ±200 (μA dc) → ±2 (A dc), ±200 mV dc → ±300 V dc Electronic ±200 mV dc, ±200 μA dc PAX
RS庫存編號 327-5819
製造零件編號PAXD0010
BrandRed Lion
HK$3,185.66
單位
- - - - - - - - - - - - - -
RS庫存編號 470-153
製造零件編號LD2A05P0
BrandRed Lion
HK$5,370.66
單位
Current, Voltage LED - - - - - 0°C +65°C - - - - LDA
RS庫存編號 905-5633
製造零件編號PAX2D000
BrandRed Lion
HK$2,886.97
單位
- LCD 45mm 92mm 150mm 6 (Top), 9 (Bottom) 9 (Bottom) mm, 18 (Top) mm 0°C +50°C CE, Emission CISPR 11 Class B, EN 61010-1, EN 61326-1 Immunity to Industrial Locations, IEC, IP65, IP65 (Face Only), NEMA 4X, RoHS, Type 4X Indoor (Face Only), UL Recognized Component: File #E179259 -199999999 → 999999999h Electronic 999999999h PAX2D
RS庫存編號 327-5825
製造零件編號PAXT0010
BrandRed Lion
HK$2,807.83
單位
Current, Temperature, Voltage LED 44.5mm 91.4mm 104.1mm - - 0°C +50°C - - - - PAXT
RS庫存編號 292-2182
製造零件編號PAXT0000
BrandRed Lion
HK$2,504.17
單位
- - - - - - - - - - - - - -
RS庫存編號 653-7716
製造零件編號CUB5PB00
BrandRed Lion
HK$1,506.46
單位
- - - - - - - - - - - - - -
RS庫存編號 905-5526
製造零件編號DP5D0000
BrandRed Lion
HK$1,818.36
單位
Current, Process, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm +50°C 0°C CB Scheme Test Report #04ME11209-20041018, DP5T, IEC 529, IEC/EN 61010-1, IECEE CB Scheme Test Certificate #US/8843A/UL, IP20, IP65, No. 61010-1, Recognized to U.S. and Canadian Requirements Under the Component, Type 4X, UL, UL 50 -19999 → 99999 Electronic -19999 DSP5D
RS庫存編號 905-5504
製造零件編號CUB5RTB0
BrandRed Lion
HK$1,291.78
單位
- LCD 54.6mm 76.2mm 43.4mm 5 12.2 mm -35°C 75°C CISPR 11 Class A, EN 61326-1, IEC/EN 61010-1 - Electronic - CUB5RT
RS庫存編號 653-7744
製造零件編號CUB5TCB0
BrandRed Lion
HK$1,439.00
單位
- LCD, Single Line - - - - - -35°C +75°C - - - - CUB5
RS庫存編號 653-7750
製造零件編號CUB5TCR0
BrandRed Lion
HK$1,326.70
單位
Temperature LCD 39mm 75mm 44mm - - -35°C 75°C - - - - CUB5
RS庫存編號 905-5624
製造零件編號PAX2A000
BrandRed Lion
HK$3,062.62
單位
- - 45mm 92mm 105mm - - 0°C +50°C CE, RoHS, UL -199999999 → 999999999 Electronic - PAX2A
RS庫存編號 905-5636
製造零件編號PAX2S000
BrandRed Lion
HK$4,157.18
單位
- LED 45mm 92mm 105mm 6 (Top), 9 (Bottom) 8.9 (Bottom) mm, 18 (Top) mm 0°C +50°C IEC/EN 61010-1, RoHS, UL -199999999 → 999999999 (Bottom Line), -199999 → 999999 (Top Line) - -199999999 (Bottom Line), -199999 (Top Line) PAX2S
全新
RS庫存編號 195-9170
製造零件編號MPAXTM00
BrandRed Lion
HK$2,047.76
單位
Timer - - - - - - - - - - - - MPAX
全新
RS庫存編號 195-9145
製造零件編號EPAX0600
BrandRed Lion
HK$7,985.12
單位
- LED 158.2mm 604.3mm 118.1mm 6 101 mm - - - -99999 → 999999 - -99999 EPAX
RS庫存編號 720-0544
製造零件編號CUB7TVS0
BrandRed Lion
HK$533.07
單位
- LCD - - - 8 8.9 mm - - - 0 99999999 - - -
RS庫存編號 158-7485
製造零件編號CUB4LP40
BrandRed Lion
HK$1,718.96
單位
- LCD 33mm 68mm 53.6mm - - 0°C +60°C - - - - CUB4
全新
RS庫存編號 195-9154
製造零件編號LPAX0500
BrandRed Lion
HK$4,198.48
單位
- LED 92.2mm 236mm 118.1mm 5 38 mm - - - -19999 → 99999 - -19999 LPAX
RS庫存編號 905-5652
製造零件編號PAXLA000
BrandRed Lion
HK$1,589.89
單位
Current, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved -19999 → 99999 Electronic -19999 PAXLA
全新
RS庫存編號 195-9166
製造零件編號MPAXS000
BrandRed Lion
HK$4,633.20
單位
Strain Gage/Loadcell LED 92.2mm 236mm 118.1mm 5 38 mm - - - - - - MPAX