Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS庫存編號 611-7750
製造零件編號K3MA-L-C 100/240VAC
BrandOmron
HK$1,768.30
單位
Temperature LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS庫存編號 611-7722
製造零件編號K3MA-J-A2 AC100-240
BrandOmron
HK$1,981.20
單位
Current, Voltage LCD - - 80mm 5 14.2 mm -10°C +55°C - - - - K3MA-J
RS庫存編號 611-7738
製造零件編號K3MA-J-A2 24VACVDC
BrandOmron
HK$1,853.96
單位
Current, Voltage LCD 45mm 92mm 80mm - - -10°C +55°C - - - - -
RS庫存編號 611-7564
製造零件編號K3HB-VLC 100/240VAC
BrandOmron
HK$3,859.38
單位
Load, Pressure, Torque, Weight LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS庫存編號 611-7621
製造零件編號K3HB-RPB 100/240VAC
BrandOmron
HK$3,859.38
單位
Speed, Time LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS庫存編號 611-7520
製造零件編號K3HB-XAD 100/240VAC
BrandOmron
HK$3,783.65
單位
Current, Voltage LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS庫存編號 611-7558
製造零件編號K3HB-HTA 100/240VAC
BrandOmron
HK$4,540.43
單位
- LED, Multi Line - - - - - -10°C +55°C - - - - -
RS庫存編號 883-7197
製造零件編號K3GN-PDC 24 VDC
BrandOmron
HK$2,183.40
單位
Current, Pulse, Voltage 7 Segment LCD 22.2mm 45mm 83mm 5 7 mm -10°C +55°C CSA C22.2, UL 508 0 10 V dc, 0 20 mA, 0 5 V dc, 1 5 V dc, 4 20 mA Electromechanical 0 mA, 0 V dc, 1 V dc, 4 mA, 5 V dc K3GN
RS庫存編號 381-0709
製造零件編號K3GNNDT124DC
BrandOmron
HK$2,047.76
單位
Current, Voltage LCD 22mm 44.8mm - - - -10°C +55°C - - - - -
RS庫存編號 611-7615
製造零件編號K3HB-RNB 100/240VAC
BrandOmron
HK$4,037.80
單位
Speed, Time LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS庫存編號 827-6788
製造零件編號K3MA-J 24VAC/VDC
BrandOmron
HK$1,981.20
單位
Current, Voltage LCD 45mm 92mm 80mm - - -10°C +55°C - - - - -
RS庫存編號 883-7194
製造零件編號K3HB-VLC 24 VAC/DC
BrandOmron
HK$3,374.80
單位
Load, Pressure, Torque, Weight 7 Segment LCD 45mm 92mm 95mm 5 14.2 mm -10°C 55°C UL 0 199.99mV Electromechanical - K3HB-V
RS庫存編號 381-0721
製造零件編號K3GN-NDC-FLK 24 VDC
BrandOmron
HK$2,668.59
單位
Current, Voltage LCD 22mm 44.8mm - - - -10°C +55°C - - - - -
RS庫存編號 611-7766
製造零件編號K3MA-F-A2 AC100-240
BrandOmron
HK$2,264.18
單位
Frequency LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS庫存編號 611-7536
製造零件編號K3HB-XVD 100/240VAC
BrandOmron
HK$3,632.36
單位
Current, Voltage LCD 45mm 92mm 100mm - - -10°C +55°C - - - - -
RS庫存編號 611-7772
製造零件編號K3MAFA224VACVDC
BrandOmron
HK$2,118.88
單位
Frequency LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS庫存編號 611-7542
製造零件編號K3HB-XAA100/240VAC
BrandOmron
HK$4,540.43
單位
Current, Voltage LCD 45mm 92mm 100mm - - -10°C +55°C - - - - -
RS庫存編號 611-7744
製造零件編號K3MA-L-C 24VAC/VDC
BrandOmron
HK$1,779.00
單位
Temperature LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS庫存編號 381-0743
製造零件編號K3GN-PDC-FLK 24 VDC
BrandOmron
HK$2,668.59
單位
Current, Voltage LCD 22mm 44.8mm - - - -10°C +55°C - - - - -
RS庫存編號 883-7188
製造零件編號K3GN-NDC 24 VDC
BrandOmron
HK$2,183.40
單位
Current, Pulse, Voltage 7 Segment LCD 22.2mm 45mm 83mm 5 7 mm -10°C +55°C CSA C22.2, UL 508 0 10 V dc, 0 20 mA, 0 5 V dc, 1 5 V dc, 4 20 mA Electromechanical 0 mA, 0 V dc, 1 V dc, 4 mA, 5 V dc K3GN