Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 54 項產品
Results per page
Description Price Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS庫存編號 841-7765
製造零件編號METSEPM5100
HK$1,772.01
單位
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS庫存編號 913-9665
製造零件編號A9MEM2010
HK$1,082.21
單位
- - Electromechanical - 1 Yes 67mm - ±20 V -20°C - - - -
RS庫存編號 841-7756
製造零件編號METSEPM3250
HK$3,591.52
單位
- - LCD - 1, 3 Yes 70mm - 0.3 %, 0.5 % -25°C - - - -
RS庫存編號 841-7768
製造零件編號METSEPM5111
HK$2,580.60
單位
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS庫存編號 841-7762
製造零件編號METSEPM5310
HK$3,446.36
單位
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS庫存編號 913-9744
製造零件編號METSEPM5330
HK$4,892.74
單位
- - LCD - 3 - 72mm - ±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) % -25°C +70°C CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, EN 55022, IEC 60529, IEC 61000-4-2, IEC 61000-4-8, IEC 61557-12, IEC 62053-22, IEC 62053-24 9 A, 65 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac 10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65 Hz
RS庫存編號 841-7774
製造零件編號METSEPM5320
HK$3,414.27
單位
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS庫存編號 913-9661
製造零件編號A9MEM2000
HK$994.32
單位
- - LCD 7 1 - 67mm - - -20°C +70°C CE, IEC 60529, IEC 61557-12, IEC 62053-21, MID 40, 62 Hz, 999999.9 kWh 0 → 999999.9 kWh, Maximum of 40 A, 48 → 62 Hz
RS庫存編號 913-9740
製造零件編號METSEPM5110
HK$3,062.35
單位
- - LCD - 3 - 72mm - ±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) % -25°C 70°C CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24 9 A, 65 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac 10 mA → 9 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65 Hz
RS庫存編號 913-9769
製造零件編號METSEPM8240
HK$17,317.07
單位
- - LCD - 3 - 77.5mm - ±0.1 (Current) %, ±0.1 (Voltage) %, ±0.2 (Active Energy) % -25°C 70°C CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1 10 A, 69 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac 42 → 69 Hz, 50 mA → 10 A, 57 → 400 (Phase and Neutral) V ac, 100 → 690 (Phase) V ac
RS庫存編號 772-1549
製造零件編號A9MEM3100
HK$3,323.50
單位
95mm 90mm LCD 10 3 - 69mm - - -25°C - - - -
RS庫存編號 913-9756
製造零件編號METSEPM5560
HK$9,287.05
單位
- - LCD - 3 - 72mm - ±0.05 (Frequency) %, ±0.05 (Power Factor) %, ±0.1 (Voltage) %, ±0.15 (Current) °C, ±0.2 (Active Energy) %, ±0.2 (Active Power) %, ±0.5 (Apparent Power) %, ±1 (Reactive Energy) % -25°C 70°C CE Conforming to IEC 61010-1c, CULus Conforming to UL 61010-1, EN 50470-1, EN 50470-3, IEC 60529, IEC 61557-12, IEC 62053-22, IEC 62053-24 10 A, 65 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac 5 mA → 10 A, 20 → 400 (Phase and Neutral) V ac, 35 → 690 (Phase) V ac, 45 → 65 Hz
RS庫存編號 841-7734
製造零件編號A9MEM3200
HK$2,613.00
單位
- - LCD 10 - Yes 69mm - - -25°C - - - -
RS庫存編號 841-7743
製造零件編號A9MEM3210
HK$2,311.68
單位
- - LCD 10 - Yes 69mm - - -25°C - - - -
RS庫存編號 841-7771
製造零件編號METSEPM5331
HK$5,519.60
單位
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
RS庫存編號 776-2988
製造零件編號A9MEM2000T
HK$2,105.51
單位
- - No Display - 1 Yes 67mm - ±20 V -20°C - - - -
RS庫存編號 913-9693
製造零件編號A9MEM3235
HK$2,824.98
單位
- - LCD 8 3 Yes 69mm - - -25°C 55°C CE, CULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 63 A, 99999999 MWh 0 → 99999999 MWh, Maximum of 63 A
RS庫存編號 841-7730
製造零件編號A9MEM3110
HK$2,481.08
單位
- - LCD 10 - Yes 69mm - - -25°C - - - -
RS庫存編號 913-9762
製造零件編號METSEPM8243
HK$17,555.31
單位
- - LCD - 3 Yes 90.8mm - ±0.1 (Current) %, ±0.1 (Voltage) %, ±0.2 (Active Energy) % -25°C 70°C CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1 10 A, 69 Hz, 400 (Phase and Neutral) V ac, 690 (Phase) V ac 42 → 69 Hz, 50 mA → 10 A, 57 → 400 (Phase and Neutral) V ac, 100 → 690 (Phase) V ac
RS庫存編號 841-7787
製造零件編號METSEPM5563
HK$6,926.69
單位
92mm 92mm LCD - 3 Yes 90mm - ±0.2 % -25°C - - - -