Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
RS庫存編號 897-6784
製造零件編號0 046 86
BrandLegrand
HK$3,179.63
單位
- - LCD 8 3 Yes - - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS庫存編號 897-6778
製造零件編號0 046 77
BrandLegrand
HK$3,442.30
單位
- - LCD 7 1 - 65.5mm - - -10°C +45°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.9kWh
RS庫存編號 897-6823
製造零件編號0 046 79
BrandLegrand
HK$3,874.04
單位
- - LCD 7 1 - - - - -10°C +45°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.9kWh
RS庫存編號 897-6766
製造零件編號0 046 73
BrandLegrand
HK$4,233.12
單位
- - LCD 8 3 Yes 65.5mm - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS庫存編號 897-6826
製造零件編號0 046 72
BrandLegrand
HK$3,757.35
單位
- - LCD 7 1 Yes 65.5mm - - -10°C +45°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.9kWh
RS庫存編號 897-6810
製造零件編號0 046 84
BrandLegrand
HK$4,014.07
單位
- - LCD 8 3 Yes 65.5mm - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS庫存編號 914-7209
製造零件編號4 120 65
BrandLegrand
HK$5,938.73
單位
- - LCD - 1, 3 Yes - - - - - IEC 61010-1, IEC 62052-11, IEC 62053-21/23 - -
RS庫存編號 897-6839
製造零件編號0 046 83
BrandLegrand
HK$3,839.04
單位
- - LCD 8 3 - - - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS庫存編號 897-6781
製造零件編號0 046 85
BrandLegrand
HK$4,329.12
單位
- - LCD 8 3 Yes - - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh
RS庫存編號 897-6804
製造零件編號0 046 81
BrandLegrand
HK$2,877.85
單位
- - LCD 7 1 Yes 65.4mm - - -10°C +45°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.9kWh
RS庫存編號 897-6835
製造零件編號0 046 82
BrandLegrand
HK$3,547.32
單位
- - LCD 8 3 Yes - - - -5°C +55°C IEC 61010-1, IEC 62053-21, IEC 62053-23 - Maximum of 99999.99kWh