Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Manufacturer Series Series Supply Voltage Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Display Included Mounting Type For Use With Width Depth Length
RS庫存編號 917-6361
BrandRS PRO
HK$847.48
單位
- - 110 240 V ac Digital, Relay 4 Digital 8 Serial Yes DIN Rail - 72mm 65mm 90mm
RS庫存編號 917-6386
BrandRS PRO
HK$457.14
單位
- - 110 240 V ac Digital, Relay 4 Digital 8 Serial No DIN Rail RS PRO Logic Modules 72mm 65mm 90mm
RS庫存編號 917-6370
BrandRS PRO
HK$853.42
單位
- - 12 24 V dc Digital, Relay 4 Analogue, Digital 8 Serial Yes DIN Rail - 72mm 65mm 90mm
RS庫存編號 917-6377
BrandRS PRO
HK$745.32
單位
- - 12 24 V dc Digital, Relay 4 Analogue, Digital 8 Serial No DIN Rail - 72mm 65mm 90mm
RS庫存編號 917-6399
BrandRS PRO
HK$121.84
單位
- - - - - - - - - - RS PRO Logic Modules - - -
RS庫存編號 917-6383
BrandRS PRO
HK$349.38
單位
- - 110 → 240 V ac RS485 Protocol (D+), RS485 Protocol (D-), RS485 Protocol (Two Wires) 1 TTL Level 1 RS485 No DIN Rail RS PRO Logic Modules 36mm 60mm 90mm
RS庫存編號 917-6373
BrandRS PRO
HK$732.16
單位
- - 110 240 V ac Digital, Relay 4 Digital 8 Serial No DIN Rail - 72mm 65mm 90mm
RS庫存編號 917-6389
BrandRS PRO
HK$451.42
單位
- - 12 24 V dc Digital, Relay 4 Digital 8 Serial No DIN Rail RS PRO Logic Modules 72mm 65mm 90mm
RS庫存編號 917-6392
BrandRS PRO
HK$365.85
單位
- - 12 → 24 V dc RS485 Protocol (D+), RS485 Protocol (D-), RS485 Protocol (Two Wires) 1 TTL Level 1 RS485 No DIN Rail RS PRO Logic Modules 36mm 60mm 90mm