PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 27 項產品
Results per page
Description Price For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS庫存編號 148-161
製造零件編號BMXP342020
HK$11,229.00
單位
Modicon M340 Processor - Analogue, Discrete Analogue, Discrete 256 (Analogue I/O), 1024 (Discrete I/O) 256 (Analogue I/O), 1024 (Discrete I/O) - Yes 4096 KB - 100mm 160mm -
RS庫存編號 147-916
製造零件編號BMXNOE0100
HK$10,120.00
單位
Modicon M340 Ethernet - - - - - 24 V dc Yes - - 100mm 160mm -
RS庫存編號 770-2378
製造零件編號TM5ACBM11
HK$167.94
單位
Modicon LMC058 Motion Controller - - - - - - - - - - - - -
RS庫存編號 806-6875
製造零件編號TM4ES4
HK$1,338.48
單位
Modicon M241 Safety - - - - - 24 V - - - - - -
RS庫存編號 147-950
製造零件編號BMXRMS008MPF
HK$1,475.76
單位
BMX P34 Memory Card - - - - - - Yes 16 MB - - - -
RS庫存編號 806-7076
製造零件編號TM3XTRA1
HK$755.04
單位
Modicon M2xx Communication - - - 12 8 24 V - - - - - -
RS庫存編號 770-2450
製造零件編號TM5PCDPS
HK$7,310.00
單位
Modicon LMC058, Modicon M258 Communication - - - - - - - - 99mm 37.5mm 75mm -
RS庫存編號 806-7070
製造零件編號TM3XREC1
HK$755.04
單位
Modicon M2xx Communication - - - - - 24 V - - - - - -
RS庫存編號 806-7089
製造零件編號TM3XTYS4
HK$892.32
單位
Modicon M221, Modicon M241, Modicon M251 Safety - - - - - 24 V - - 70mm 23.6mm 90mm -
RS庫存編號 609-8542
製造零件編號TSXACZ03
HK$1,979.12
單位
TSX 37 Series Adapter - Discrete Discrete 8 (Discrete I/O) 8 (Discrete I/O) 24 V - - - - - -
RS庫存編號 806-7082
製造零件編號TM3SAC5R
HK$1,578.72
單位
Modicon M221, Modicon M241, Modicon M251 Communication - - - - - 24 V - - - - - -
RS庫存編號 770-2453
製造零件編號TM5PCRS2
HK$2,390.96
單位
Modicon LMC058, Modicon M258 Communication - - - - - - - - - - - -
RS庫存編號 827-3849
製造零件編號170ADO35000
HK$4,015.10
單位
Modicon Momentum Output - - Discrete - 32 24 V dc - - 125mm 141.5mm 47.5mm -
RS庫存編號 135-5226
製造零件編號140XBP01000
HK$5,216.64
單位
Modicon Quantum Automation Platform - - - - - - - - - 428mm 104mm 290mm -
RS庫存編號 770-2387
製造零件編號TM5ACBM1110
HK$1,532.96
單位
Modicon LMC058 Motion Controller - - - - - - - - - - - - -
RS庫存編號 609-8839
製造零件編號TWDXCPMFK64
HK$670.73
單位
TWDLCA40DRF, TWDLMDA20DRT, TWDLMDA40DK, Twido Series Memory - - - - - - Yes 64 kB - - - -
RS庫存編號 913-9646
製造零件編號EGX150
HK$6,761.04
單位
- - - - - - - - - - - - 72mm -
RS庫存編號 770-2457
製造零件編號TM5PCRS4
HK$2,390.96
單位
Modicon LMC058, Modicon M258 Communication - - - - - - - - - - - -
RS庫存編號 806-7098
製造零件編號TM3SAK6R
HK$2,002.00
單位
Modicon M221, Modicon M241, Modicon M251 Safety - - - - - 24 V - - - - - -
RS庫存編號 770-2384
製造零件編號TM5ACBM1210
HK$4,919.20
單位
Modicon LMC058 Motion Controller - - - - - - - - - - - - -