PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS庫存編號 656-5193
製造零件編號EA-IF-U1
HK$1,645.16
單位
EasyLoad Lite, EasyPower Lite, EL Series, PS Series, PSI Series, VIS Series Interface - Analogue, Digital Analogue, Digital - - - - - - - - -
RS庫存編號 656-5200
製造零件編號EA-IF-G1
HK$5,940.85
單位
EL Series, PSI Series Interface - Analogue, Digital Analogue, Digital - - - - - 85mm 24mm 115mm -
RS庫存編號 711-6815
製造零件編號EA-IF-PB1 Profibus Interface
HK$3,405.76
單位
EasyLoad Lite, EasyPower Lite, EL Series, PS Series, PSI Series Interface - Analogue, Digital Analogue, Digital - - - - - - - - -
RS庫存編號 656-5171
製造零件編號EA-IF-R1
HK$1,231.46
單位
EasyLoad Lite, EasyPower Lite, EL Series, PS Series, PSI Series, VIS Series Interface - Analogue, Digital Analogue, Digital - - - - - - - - -
RS庫存編號 656-5187
製造零件編號EA-IF-C1
HK$3,088.28
單位
EL Series, PS Series, PSI Series, VIS Series Interface - Analogue, Digital Analogue, Digital - - - - - - - - -