PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS庫存編號 742-4239
製造零件編號88974250
BrandCrouzet
HK$1,822.16
單位
Type CB, Type CD, Type XB, Type XD, Type XE, Type XR Exchange Unit - - - - - 24 V dc - - 108mm 45mm 57.5mm -
RS庫存編號 413-582
製造零件編號88950112
BrandCrouzet
HK$871.04
單位
Millenium 3 Series, Millenium II+ Series Input/Output - PWM Analogue 1 1 24 V dc - - - - - -
RS庫存編號 166-3816
製造零件編號88980123
BrandCrouzet
HK$888.56
單位
Em4 HMI RS485 Interface - DC - - - 24 V dc - - 34.5mm 35.3mm 14.1mm Industrial
RS庫存編號 742-4141
製造零件編號88970800
BrandCrouzet
HK$1,476.79
單位
Type CB, Type CD, Type XB, Type XD, Type XE, Type XR Extension Unit - Analogue, Digital Relay - - 24 V dc - - 107.6mm 35.5mm 70mm -
RS庫存編號 615-0050
製造零件編號88970324
BrandCrouzet
HK$1,172.71
單位
Millenium 3 Series Input/Output - Digital Relay 6 4 24 V ac - - 107.6mm 72mm 57.4mm -
RS庫存編號 175-2521
製造零件編號88975201
BrandCrouzet
HK$772.66
單位
PLC Expansion - Digital Relay 6 4 24 V dc - - 60.4mm 60.6mm 90mm -
RS庫存編號 175-2522
製造零件編號88975303
BrandCrouzet
HK$1,597.48
單位
PLC Expansion - Analog, Digital Digital, PWM 6 2 24 V dc - - 60.4mm 60.3mm 90mm -
RS庫存編號 615-0072
製造零件編號88970215
BrandCrouzet
HK$707.22
單位
Millenium 3 Series Input/Output - Digital Relay 4 2 12 V dc - - 107.6mm 35.5mm 57.4mm -
RS庫存編號 166-3815
製造零件編號88980122
BrandCrouzet
HK$925.88
單位
Em4 HMI RS485 Interface - DC - - - 24 V dc - - 34.5mm 35.3mm 14.1mm Industrial
RS庫存編號 615-0117
製造零件編號88970235
BrandCrouzet
HK$931.56
單位
Millenium 3 Series Input/Output - Digital Relay 8 6 12 V dc - - 107.6mm 72mm 57.4mm -
RS庫存編號 615-0101
製造零件編號88970234
BrandCrouzet
HK$931.56
單位
Millenium 3 Series Input/Output - Digital Relay 8 6 24 V ac - - 107.6mm 72mm 57.4mm -
RS庫存編號 615-0088
製造零件編號88970224
BrandCrouzet
HK$831.12
單位
Millenium 3 Series Input/Output - Digital Relay 6 4 24 V ac - - 107.6mm 72mm 57.4mm -
RS庫存編號 742-4150
製造零件編號88972250
BrandCrouzet
HK$1,696.32
單位
Type CB, Type CD, Type XB, Type XD, Type XE, Type XR Sandwich Communication Extension I/O - Relay Relay 4 4 24 V dc - - 108mm 45mm 57.5mm -