PLC I/O Modules

PLC I/O modules are one of the three core components that operate a programmable logic controller. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device.

How do PLC I/O modules work?

PLC I/O modules assist the data exchange between an external device and computer memory. Their main job is to process communication to the PLC and accept commands sent from a processor. They can also detect errors, run status reports and co-ordinate a timely flow of data.

Types of PLC I/O modules

The type of PLC I/O modules used by a programmable logic controller depends on the type of input device. These are categorised as input or output types. Some PLCs respond to digital inputs and outputs, whereas others respond to analog signals. Digital inputs are either on or off, and analog signals process conditions as voltage. Other types include discrete, speciality and communication modules. Smaller PLCs are usually designed with fixed I/O points.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Interface Voltage Category Output Current Module Type Length Width Depth
RS庫存編號 815-5509
製造零件編號AFPX-PLS
BrandPanasonic
HK$1,606.57
單位
AFPX Series 2 1 - Pulse FP-X Series - - - - - - - -
RS庫存編號 815-5915
製造零件編號FP2-SL2
BrandPanasonic
HK$4,837.52
單位
FP2 Series 128 128 - - FP2 Series 128 - 24 V dc 1.6 A - - - -
RS庫存編號 815-5833
製造零件編號AFP8532
BrandPanasonic
HK$5,178.89
單位
AFP85 Series - - - - FP0R Series - - 24 V dc - - - - -
RS庫存編號 815-5824
製造零件編號AFP85369
BrandPanasonic
HK$4,898.15
單位
AFP85 Series - - - - FP0R Series - - 100 → 240 V ac - - - - -
RS庫存編號 815-5559
製造零件編號FP2-XY64D2T
BrandPanasonic
HK$2,965.32
單位
FP2 Series 32 32 DC NPN FP2 Series 64 - 24 V dc 100 mA - - - -
RS庫存編號 815-5912
製造零件編號FP2-SDU
BrandPanasonic
HK$5,195.72
單位
FP2 Series - - - - FP2 Series - - - - - - - -
RS庫存編號 815-5599
製造零件編號AFP2208
BrandPanasonic
HK$1,324.57
單位
FP2 Series - - - - FP2 Series - - - - - - - -
RS庫存編號 815-5555
製造零件編號FP2-Y64T
BrandPanasonic
HK$2,854.23
單位
FP2 Series - 64 - NPN FP2 Series - - 24 V dc 100 mA - - - -
RS庫存編號 815-5820
製造零件編號FP0-IOL
BrandPanasonic
HK$3,077.80
單位
FP0 Series - - - - FPOR Series - - 24 V dc 30 mA - 25mm 90mm 60mm
RS庫存編號 815-5552
製造零件編號FP2-X64D2
BrandPanasonic
HK$2,708.96
單位
FP2 Series 64 - DC - FP2 Series - - 24 V dc - - - - -
RS庫存編號 815-5574
製造零件編號AFPX-RTD2
BrandPanasonic
HK$1,794.58
單位
- 2 - Analogue - FP-X Series - - - - - - - -