PLC Power Supplies

A programmable logic controller (PLC) is a specialised computer which has been adapted for the control of industrial processes such as robotic devices and assembly lines. PLC power supplies are components of PLCs that convert relatively high input source power into lower regulated voltages required for the internal circuitry in PLCs. 


How do PLC power supplies work?


The PLC power supply gets input power from an external line voltage, which is usually fed through a control relay and filter external to the PLC. The line voltage is stepped-down, filtered, rectified, regulated, status-monitored and voltage and current protected. Some PLC power supplies are embedded with switches for selecting a particular programming mode or protecting the memory.


The resulting low DC voltage output powers the PLC’s various modules as well as the PLC's integral battery (which is used for memory back up). Should the input line voltage drop or the PLC power supply fail, the memory contents will not change thanks to the memory backup.


What are PLC power supplies used for?


PLC power supplies are essential components required to run a PLC.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Manufacturer Series For Use With Line Voltage User Power Output Voltage Output Current Output Power Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
全新
RS庫存編號 197-4297
製造零件編號89451010
BrandCrouzet
HK$661.12
單位
MPS24 Designed for a wide range of industrial and building applications 100 240 V - 4.2 A 100W - - - - - 72 x 91 x 55.6 mm
全新
RS庫存編號 197-4294
製造零件編號89451001
BrandCrouzet
HK$234.98
單位
MPS24 Designed for a wide range of industrial and building applications 100 240 V - 420 mA 10W - - - - - 18 x 91 x 55.6 mm
全新
RS庫存編號 197-4296
製造零件編號89451006
BrandCrouzet
HK$449.48
單位
MPS24 Designed for a wide range of industrial and building applications 100 240 V - 2.5 A 60W - - - - - 54 x 91 x 55.6 mm
全新
RS庫存編號 197-4295
製造零件編號89451003
BrandCrouzet
HK$347.32
單位
MPS24 Designed for a wide range of industrial and building applications 100 240 V - 1.25 A 30W - - - - - 36 x 91 x 55.6 mm