Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS庫存編號 181-3203
製造零件編號PFXSP5500WAD
BrandPro-face
HK$11,623.97
單位
SP5000 - TFT LCD 254 mm 1280 x 800pixels Colour - - - - - - Yes 12 → 24 V dc
RS庫存編號 181-3204
製造零件編號PFXSP5600TPD
BrandPro-face
HK$17,177.63
單位
SP5000 - TFT LCD 307.34 mm 1024 x 768pixels Colour - - - - - - Yes 12 → 24 V dc
RS庫存編號 144-4978
製造零件編號PFXGP4501TAD
BrandPro-face
HK$20,594.38
單位
GP4000 - TFT LCD 10.4 in 640 x 480pixels Colour 6 - Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A) - - 32 MB Yes 24 V dc
RS庫存編號 181-3205
製造零件編號PFXSP5600WAD
BrandPro-face
HK$14,148.38
單位
SP5000 - TFT LCD 304.8 mm 1280 x 800pixels Colour - - - - - - Yes 12 → 24 V dc
RS庫存編號 181-3192
製造零件編號PFXGP4201TAD
BrandPro-face
HK$5,553.68
單位
GP4000 - TFT LCD 88.9 mm 320 x 240pixels Colour 4 - Ethernet, RS-232C/RS-422/RS-485, USB 2.0 (Mini-B), USB 2.0 Type-A - - 16 MB Yes 24 V dc
RS庫存編號 144-4975
製造零件編號PFXGP4301TADW
BrandPro-face
HK$7,350.12
單位
GP4000 - TFT LCD 5.7 in 320 x 240pixels Colour 4 - RS422C, RS485, USB 2.0 (Mini-B), USB 2.0 (Type A) - - 8 MB Yes 24 V dc
RS庫存編號 144-4979
製造零件編號PFXGP4501TADW
BrandPro-face
HK$15,451.67
單位
GP4000 - TFT LCD 10.4 in 640 x 480pixels Colour 6 - Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A) - - 16 MB Yes 24 V dc
RS庫存編號 181-3206
製造零件編號PFXSP5700TPD
BrandPro-face
HK$20,218.67
單位
SP5000 - TFT LCD 381 mm 1024 x 768pixels Colour - - - - - - Yes 12 → 24 V dc
RS庫存編號 144-4974
製造零件編號PFXGP4201TADW
BrandPro-face
HK$3,921.62
單位
GP4000 - TFT LCD 3.5 in 320 x 240pixels Colour 4 - RS422C, RS485, USB 2.0 (Mini-B), USB 2.0 (Type A) - - 12 MB Yes 24 V dc
RS庫存編號 144-4980
製造零件編號PFXGP4601TAD
BrandPro-face
HK$22,062.05
單位
GP4000 - TFT LCD 12.1 in 800 x 600pixels Colour 6 - Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A) - - 32 MB Yes 24 V dc
RS庫存編號 144-4976
製造零件編號PFXGP4401TAD
BrandPro-face
HK$12,950.75
單位
GP4000 - TFT LCD 7.5 in 640 x 480pixels Colour 6 - Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A) - - 32 MB Yes 24 V dc
RS庫存編號 181-3198
製造零件編號PFXLM4201TADAC
BrandPro-face
HK$5,870.70
單位
LT4000M - TFT LCD 88.9 mm 320 x 240pixels Colour 4 - COM 1 Serial RS-232C/RS-485, Ethernet, USB 2.0 (Mini-B), USB 2.0 Type-A - - 16 MB Yes 24 V dc
RS庫存編號 181-3202
製造零件編號PFXSP5400WAD
BrandPro-face
HK$5,060.54
單位
SP5000 - TFT LCD 177.8 mm 800 x 480pixels Colour - - - - - - Yes 12 → 24 V dc
RS庫存編號 181-3207
製造零件編號PFXSP5700WCD
BrandPro-face
HK$21,768.52
單位
SP5000 - TFT LCD 396.24 mm 1366 x 768pixels Colour - - - - - - Yes 12 → 24 V dc
RS庫存編號 181-3196
製造零件編號PFXGP4603TAD
BrandPro-face
HK$22,731.31
單位
GP4000 - TFT LCD 307.34 mm 800 x 600pixels Colour 6 - COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A - - 32 MB Yes 24 V dc
RS庫存編號 181-3193
製造零件編號PFXGP4301TAD
BrandPro-face
HK$9,604.44
單位
GP4000 - TFT LCD 144.78 mm 320 x 240pixels Colour 6 - COM 1 Serial RS-232C, COM 2 RS-422/RS-485, Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A - - 16 MB Yes 24 V dc
RS庫存編號 181-3190
製造零件編號PFXGM4301TAD
BrandPro-face
HK$6,575.18
單位
GP4000M - TFT LCD 144.78 mm 320 x 240pixels Colour 4 - COM 1 Serial (RS-232C/422/485), Ethernet, 2 x USB 2.0 - - 8 MB Yes 24 V dc
RS庫存編號 144-4971
製造零件編號PFXGP4114T2D
BrandPro-face
HK$2,641.81
單位
GP4100 - TFT LCD 4.3 in 480 x 272pixels Colour 3 - Ethernet, USB 2.0 (Mini-B), USB 2.0 (Type A) - - 8 MB Yes 12 → 24 V dc
RS庫存編號 181-3199
製造零件編號PFXLM4201TADDC
BrandPro-face
HK$4,931.38
單位
LT4000M - TFT LCD 88.9 mm 320 x 240pixels Colour 4 - COM 1 Serial RS-232C/RS-485, Ethernet, USB 2.0 (Mini-B), USB 2.0 Type-A - - 16 MB Yes 24 V dc
RS庫存編號 144-4977
製造零件編號PFXGP4401WADW
BrandPro-face
HK$11,283.46
單位
GP4000 - TFT LCD 7 in 800 x 480pixels Colour 6 - Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A) - - 16 MB Yes 24 V dc