Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 33 項產品
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS庫存編號 781-5896
製造零件編號HMIGTO5310
HK$21,338.40
單位
- Magelis GTO TFT 10.4 in 640 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 887-4755
製造零件編號HMIGBPACSCU8NT
HK$8,268.83
單位
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - Ethernet(RJ45), Serial Link, 2 x USB CPU RISC 333MHz 128 MB Yes 24 V dc
RS庫存編號 781-5903
製造零件編號HMIGTO6315
HK$38,255.36
單位
- Magelis GTO TFT 12.1 in 800 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 815-2405
製造零件編號XBTGT7340
HK$38,527.93
單位
XBT GT Magelis XBTGT TFT 15 in 1024 x 768pixels Colour 3 - Ethernet(RJ45), 2 x USB CPU RISC 266MHz 32 MB Yes 24 V dc
RS庫存編號 842-8147
製造零件編號HMIDT351
HK$5,004.80
單位
HMIDT Magelis GTU TFT 7 in 800 x 480pixels Colour 6 - Ethernet, Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS庫存編號 781-5887
製造零件編號HMIGTO2310
HK$9,370.00
單位
- Magelis GTO TFT 5.7 in 320 x 240pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 781-5900
製造零件編號HMIGTO6310
HK$25,120.26
單位
- Magelis GTO TFT 12.1 in 800 x 600pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 842-8144
製造零件編號HMIDT551
HK$11,703.12
單位
HMIDT Magelis GTU TFT 10 in 1280 x 800pixels Colour 6 - Ethernet, Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 24 V
RS庫存編號 721-1474
製造零件編號HMISTU855
HK$6,280.70
單位
STU - TFT LCD 5.7 in 320 x 240pixels Colour 3 - COM1, USB 2.0 RISC ARM9 333MHz 16 (Application) MB, 128 (Back Up) kB Yes 24 V dc
RS庫存編號 134-8649
製造零件編號HMISTO705
HK$2,957.15
單位
- Magelis STO & STU TFT LCD 4.3 in 480 x 272pixels Colour 3 - RS232C, USB (Mini B), USB (Type A) - - 26 (Application Memory) MB, 512 (Back Up of Data) kB Yes 12 24 V dc
RS庫存編號 134-8651
製造零件編號HMISTO735
HK$2,957.15
單位
- Magelis STO & STU TFT LCD 4.3 in 480 x 272pixels Colour 3 - RJ45 Ethernet, USB (Mini B), USB (Type A) - - 26 (Application Memory) MB, 512 (Back Up of Data) kB Yes 12 24 V dc
RS庫存編號 781-5878
製造零件編號HMIGTO2300
HK$6,460.00
單位
- Magelis GTO TFT 5.7 in 320 x 240pixels Colour 5 - COM1, 2 x COM2, 2 x USB 2.0 RISC 333MHz 64 MB Yes 24 V dc
RS庫存編號 781-5890
製造零件編號HMIGTO5315
HK$31,437.12
單位
- Magelis GTO TFT 10.4 in 640 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 134-8650
製造零件編號HMISTO715
HK$2,957.15
單位
- Magelis STO & STU TFT LCD 4.3 in 480 x 272pixels Colour 3 - RJ45, RS232/RS485, USB (Mini B), USB (Type A) - - 26 (Application Memory) MB, 512 (Back Up of Data) kB Yes 12 24 V dc
RS庫存編號 781-5880
製造零件編號HMIGTO2315
HK$14,094.08
單位
- Magelis GTO TFT 5.7 in 320 x 240pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 842-8153
製造零件編號HMIDT642
HK$21,701.68
單位
HMIDT Magelis GTU TFT 12.1 in 1024 x 768pixels Colour 6 - Ethernet, Serial, USB X86 1.3GHz 2 GB, 512 kB Yes 12 24 V
RS庫存編號 815-2499
製造零件編號HMIS65
HK$2,768.88
單位
HMIS Magelis SCU TFT 3.5 in 320 x 240pixels Colour - - - - - - Yes -
RS庫存編號 842-8140
製造零件編號HMIDT542
HK$16,393.52
單位
HMIDT Magelis GTU TFT 10.4 in 800 x 600pixels Colour 6 - Ethernet, Serial, USB X86 1.3GHz 2 GB, 512 kB Yes 12 24 V
RS庫存編號 815-2487
製造零件編號HMISBC
HK$5,903.04
單位
HMIS Magelis SCU - - - - 4 - Ethernet(RJ45), 1 x Serial Link, 2 x USB CPU RISC 333MHz 128 MB - 24 V dc
RS庫存編號 815-2418
製造零件編號XBTGT2130
HK$12,693.63
單位
XBT GT Magelis XBTGT STN 5.7 in 320 x 240pixels Monochrome 2 - Ethernet(RJ45), USB CPU RISC 133MHz 16 MB Yes 24 V dc