Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS庫存編號 905-5560
製造零件編號G306A000
BrandRed Lion
HK$9,485.60
單位
G3 - LCD 5.7 in 320 x 240pixels Colour 5 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) - - 8 MB Yes 24 ±20% V dc
RS庫存編號 905-5545
製造零件編號G09C0000
BrandRed Lion
HK$21,679.59
單位
GRAPHITE - TFT 9 in 800 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - - - 24 V dc
RS庫存編號 905-5579
製造零件編號G310C210
BrandRed Lion
HK$27,305.79
單位
G3 - TFT 10.4 in 640 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - 32 MB Yes 24 ±20% V dc
RS庫存編號 174-4216
製造零件編號CR10000700000210
BrandRed Lion
HK$7,886.84
單位
CR1000 - Color 7 in 800 x 480pixels - 1, 2 - Ethernet, Serial - - - - 24 V dc
RS庫存編號 905-5563
製造零件編號G307K200
BrandRed Lion
HK$8,417.72
單位
G3 - TFT LCD 7 in 800 x 480pixels Colour 7 - COM1 (RS232), COM2 (RS232), COM3 (RS232), COM3 (RS485), Ethernet, 2 x COM1 (RS485) - - 128 MB Yes 24 ±20% V dc
RS庫存編號 905-5557
製造零件編號G12C1100
BrandRed Lion
HK$32,689.31
單位
GRAPHITE - TFT 12 in 1280 x 800pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - - - 24 V dc
RS庫存編號 174-4215
製造零件編號CR10000400000210
BrandRed Lion
HK$4,079.39
單位
CR1000 - Color 4.3 in 480 x 272pixels - 1, 2 - Ethernet, Serial - - - - 24 V dc
RS庫存編號 905-5554
製造零件編號G10C0000
BrandRed Lion
HK$25,366.93
單位
G10C Programmable Terminal LCD 10 in 640 x 480pixels VGA 4 - USB, 1 x RS422/485, 2 x RS232 - - 256 MB Yes 24 V dc
RS庫存編號 905-5567
製造零件編號G308A210
BrandRed Lion
HK$22,762.40
單位
G3 - TFT 8.4 in 640 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - 32 MB Yes 24 ±20% V dc
RS庫存編號 905-5541
製造零件編號G07C0000
BrandRed Lion
HK$14,758.17
單位
GRAPHITE Programmable TFT 7 in 800 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - - - 24 V dc
RS庫存編號 905-5576
製造零件編號G308C100
BrandRed Lion
HK$17,065.05
單位
G3 - TFT 7.5 in 640 x 480pixels Colour 7 - COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B), 2 x USB Host - - 32 MB Yes 24 ±20% V dc