Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS庫存編號 847-8931
製造零件編號XV-152-D4-57TVRG-10
BrandEaton
HK$15,015.71
單位
XV-152 - TFT 5.7 in 640 x 480pixels Colour 3 - Ethernet, RS232, RS485 - 400MHz 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc
RS庫存編號 847-8943
製造零件編號XV-152-D6-10TVRC-10
BrandEaton
HK$24,726.52
單位
XV-152 - TFT 10.4 in 640 x 480pixels Colour 1 - CANopen 32 Bit RISC 400MHz 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc
RS庫存編號 847-8934
製造零件編號XV-102-D4-70TWRG-10
BrandEaton
HK$15,651.93
單位
XV-102 - TFT 7 in 800 x 480pixels Colour 3 - Ethernet, RS232, RS485 - 400MHz 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc
RS庫存編號 847-8925
製造零件編號XV-102-D4-57TVRG-10
BrandEaton
HK$9,376.31
單位
XV-102 - TFT 5.7 in 640 x 480pixels Colour 3 - Ethernet, RS232, RS485 - 400MHz 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc
RS庫存編號 847-8921
製造零件編號XV-102-B4-35TQRG-10
BrandEaton
HK$7,066.21
單位
XV-102 - TFT 3.5 in 320 x 240pixels Colour 2 - Ethernet, RS485 - 400MHz 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc
RS庫存編號 847-8928
製造零件編號XV-102-B3-35TQRG-10
BrandEaton
HK$7,066.21
單位
XV-102 - TFT 3.5 in 320 x 240pixels Colour 2 - Ethernet, RS232 - 400MHz 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc