Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS庫存編號 123-7012
製造零件編號88970536
BrandCrouzet
HK$6,893.61
單位
- Em4, Millenium 3 TFT LCD 7 in 800 x 480pixels Colour 5 - Ethernet, USB1.0, USB2.0, 2 x RS-232/RS-485 - 400MHz 64 (RAM) MB, 128 (Flash) MB Yes 24 V dc
RS庫存編號 123-7013
製造零件編號88970554
BrandCrouzet
HK$3,755.06
單位
- Em4, Millenium 3 TFT LCD 4.3 in 480 x 272pixels Colour 2 - RS-232/RS-485, USB 2.0 - 400MHz 64 (RAM) MB, 128 (Flash) MB Yes 24 V dc
RS庫存編號 123-7014
製造零件編號88970555
BrandCrouzet
HK$5,894.75
單位
- Em4, Millenium 3 TFT LCD 4.3 in 480 x 272pixels Colour 2 - RS-232/RS-485, USB 2.0 - 400MHz 64 (RAM) MB, 128 (Flash) MB Yes 24 V dc
RS庫存編號 123-7010
製造零件編號88970525
BrandCrouzet
HK$5,085.36
單位
- Em4, Millenium 3 TFT LCD 4.3 in 480 x 272pixels Colour 2 - RS-232/RS-485, USB 2.0 - 400MHz 64 (RAM) MB, 128 (Flash) MB Yes 24 V dc
RS庫存編號 123-7017
製造零件編號88970567
BrandCrouzet
HK$9,796.50
單位
- Em4, Millenium 3 TFT LCD 7 in 800 x 480pixels Colour 5 - Ethernet, USB1.0, USB2.0, 2 x RS-232/RS-485 - 400MHz 64 (RAM) MB, 128 (Flash) MB Yes 24 V dc
RS庫存編號 123-7015
製造零件編號88970564
BrandCrouzet
HK$5,228.88
單位
- Em4, Millenium 3 TFT LCD 7 in 800 x 480pixels Colour 5 - Ethernet, USB1.0, USB2.0, 2 x RS-232/RS-485 - 400MHz 64 (RAM) MB, 128 (Flash) MB Yes 24 V dc
RS庫存編號 123-7011
製造零件編號88970534
BrandCrouzet
HK$4,087.68
單位
- Em4, Millenium 3 TFT LCD 7 in 800 x 480pixels Colour 5 - Ethernet, USB1.0, USB2.0, 2 x RS-232/RS-485 - 400MHz 64 (RAM) MB, 128 (Flash) MB Yes 24 V dc
RS庫存編號 123-7019
製造零件編號88970577
BrandCrouzet
HK$13,203.10
單位
- Em4, Millenium 3 LCD 9.7 in 1024 x 768pixels Colour - - - - - - Yes 24 V dc
RS庫存編號 123-7016
製造零件編號88970566
BrandCrouzet
HK$8,034.31
單位
- Em4, Millenium 3 TFT LCD 7 in 800 x 480pixels Colour 5 - Ethernet, USB1.0, USB2.0, 2 x RS-232/RS-485 - 400MHz 64 (RAM) MB, 128 (Flash) MB Yes 24 V dc
RS庫存編號 123-7009
製造零件編號88970524
BrandCrouzet
HK$2,947.01
單位
- Em4, Millenium 3 TFT LCD 4.3 in 480 x 272pixels Colour 2 - RS-232/RS-485, USB 2.0 - 400MHz 64 (RAM) MB, 128 (Flash) MB Yes 24 V dc
RS庫存編號 123-7018
製造零件編號88970574
BrandCrouzet
HK$8,670.13
單位
- Em4, Millenium 3 LCD 9.7 in 1024 x 768pixels Colour - - - - - - Yes 24 V dc
RS庫存編號 786-5766
製造零件編號88970502
BrandCrouzet
HK$458.34
單位
MTP6/50, MTP8/50 Programmable Terminal TFT LCD 4.3 in 480 x 272pixels Colour 3 - Ethernet, RS232/RS485, USB 2.0 - 400MHz 128 MB Yes 24 V dc