HMI Displays

RS Components offers a wide range of HMI displays from trusted and well know brands to help you find the right HMI solution for your business needs.

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's, their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for some physical wires, switches, dials and controls and replaces them with software, they allow users to preform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.

HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HIM displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 52 項產品
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS庫存編號 781-5896
製造零件編號HMIGTO5310
HK$19,578.93
單位
- Magelis GTO TFT 10.4 in 640 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 887-4755
製造零件編號HMIGBPACSCU8NT
HK$8,404.80
單位
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - Ethernet(RJ45), Serial Link, 2 x USB CPU RISC 333MHz 128 MB Yes 24 V dc
RS庫存編號 815-2405
製造零件編號XBTGT7340
HK$38,527.93
單位
XBT GT Magelis XBTGT TFT 15 in 1024 x 768pixels Colour 3 - Ethernet(RJ45), 2 x USB CPU RISC 266MHz 32 MB Yes 24 V dc
RS庫存編號 781-5887
製造零件編號HMIGTO2310
HK$10,759.93
單位
- Magelis GTO TFT 5.7 in 320 x 240pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 842-8147
製造零件編號HMIDT351
HK$5,832.83
單位
HMIDT Magelis GTU TFT 7 in 800 x 480pixels Colour 6 - Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS庫存編號 781-5903
製造零件編號HMIGTO6315
HK$58,463.05
單位
- Magelis GTO TFT 12.1 in 800 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 781-5900
製造零件編號HMIGTO6310
HK$26,930.01
單位
- Magelis GTO TFT 12.1 in 800 x 600pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 842-8140
製造零件編號HMIDT542
HK$29,507.45
單位
HMIDT Magelis GTU TFT 10.4 in 800 x 600pixels Colour 6 - Ethernet, Serial, USB X86 1.3GHz 2 GB, 512 kB Yes 12 → 24 V
RS庫存編號 781-5893
製造零件編號HMIGTO4310
HK$15,759.49
單位
- Magelis GTO TFT 7.5 in 640 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 842-8144
製造零件編號HMIDT551
HK$25,445.27
單位
HMIDT Magelis GTU TFT 10 in 1280 x 800pixels Colour 6 - Ethernet, Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS庫存編號 711-0031
製造零件編號HMISTO512
HK$3,550.98
單位
STO - LCD 3.4 in 200 x 80pixels Monochrome 3 - COM1, USB 2.0 RISC 333MHz 16 (Application) MB, 128 (Back Up) kB Yes 24 V dc
RS庫存編號 528-8441
製造零件編號XBTR400
HK$4,024.78
單位
XBT R - LCD 4 Lines x 20 Characters 122 x 32pixels Colour 1 - Ethernet, RS232, RS485 - - - Yes 5 V dc
RS庫存編號 781-5871
製造零件編號HMIGTO1300
HK$5,551.52
單位
- Magelis GTO TFT 3.5 in 320 x 240pixels Colour 5 - COM1, 2 x COM2, 2 x USB 2.0 RISC 333MHz 64 MB Yes 24 V dc
RS庫存編號 200-8972
製造零件編號HMISTW6600
HK$15,377.53
單位
Harmony ST6 & STW6 - Colour TFT LCD 12 inch 1280 x 800 pixels WXGA - - - - ARM Cortex - 512 MB Yes 24 V DC
RS庫存編號 200-7241
製造零件編號HMIDT752
HK$36,444.01
單位
- Magelis GTU Colour TFT LCD 15.6 in - - - - - - - - - -
RS庫存編號 781-5890
製造零件編號HMIGTO5315
HK$54,562.00
單位
- Magelis GTO TFT 10.4 in 640 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS庫存編號 815-2499
製造零件編號HMIS65
HK$3,294.39
單位
HMIS Magelis SCU TFT 3.5 in 320 x 240pixels Colour - - - - - - Yes -
RS庫存編號 711-0034
製造零件編號HMISTU655
HK$4,987.49
單位
STU - TFT LCD 3.5 in 320 x 240pixels Colour 3 - COM1, USB 2.0 RISC ARM9 333MHz 16 (Application) MB, 128 (Back Up) kB Yes 24 V dc
RS庫存編號 815-2503
製造零件編號HMIS85
HK$5,280.95
單位
HMIS Magelis SCU TFT 5.7 in 320 x 240pixels Colour - - - - - - Yes -
RS庫存編號 200-7234
製造零件編號HMIST6200
HK$4,439.96
單位
- - Colour TFT LCD 4 in 480 x 272pixels Colour - - - - - - Yes -