IoT Gateways

IoT (Internet of Things) Gateways are industrial devices designed to provide device-to-device or device-to-cloud platform communication, linking sensors, controllers and machinery in a smart and effective network. These gateways normally provide specialist solutions to industrial applications, and are often used in complex automation systems. An IoT Gateway can provide an extra security layer to IoT networks and the data that the networks transport, IoT's can usually be attached vertically or horizontally on a DIN rail or wall and are ideal for both industrial and commercial applications.

IoT, or 'internet of things', is a constantly evolving revolution in machine connectivity and industrial internet, and gateways are a significant part of the process. They can perform a variety of IoT applications, such as data filtering and complex analysis, and even allowing visibility and monitoring of data. Industrial IoT gateways can be used with legacy devices or not internet-connected machines to transplant them into a localised network or on-cloud IoT ecosystem. Gateways are also essential in edge computing, or fog computing, which allows complex data functions to be performed at source and on premises, rather than over a cloud network.

The RS Components range of IoT Gateway devices has excellent solutions for expanding your IoT ecosystem or levelling up your industrial environment.

What is the main function of an IoT Gateway?

Gateways are considered to be an essential component of an IoT solution. IoT gateways have various functions including translating protocols to encrypting, processing, managing, securing and filtering data and are located between devices and sensors to interact with the cloud.

All IoT systems need a way to connect sensors and devices to the cloud so that the data can be sent back and forth between them. By using IoT gateways, these devices make this connection possible as they act as bridges between sensors and devices and the cloud.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price CPU Technology System Memory Capacity System Memory Type Number of COM Ports Series COM Port Speed Communication Protocol Media Interfaces COM Port Type Extension On Board I/O Mass Storage Operating Systems Embedded Features
全新
RS庫存編號 229-1931
製造零件編號B0851JNPKD
HK$1,367.83
單位
- - - 1 Monitron - - - - - - - - -
RS庫存編號 203-3727
製造零件編號6ES7677-2FA41-0FL0
BrandSiemens
HK$53,232.47
單位
- 4GB DDR3 RAM 2 6ES - - - - - - - - -
RS庫存編號 203-3729
製造零件編號6ES7677-2SB42-0GM0
BrandSiemens
HK$52,010.80
單位
- 8GB DDR3 RAM 2 6ES - - - - - - - - -
RS庫存編號 203-3782
製造零件編號6ES7677-2AA41-0FM0
BrandSiemens
HK$57,643.50
單位
- 4GB DDR3 RAM 2 6ES - - - - - - - - -
RS庫存編號 203-3803
製造零件編號6ES7677-2AA31-0EB0
BrandSiemens
HK$31,302.92
單位
- 4GB DDR3 RAM 2 6ES - - - - - - - - -
RS庫存編號 124-4038
製造零件編號6ES7647-0AA00-1YA2
BrandSiemens
HK$2,611.36
單位
Intel Quark x1020 (x86 400 MHz) with Security features 1 GB, 8 FLASH MB, 256 kB DDR3 RAM, SRAM 2 IoT2040 10/100 Ethernet USB 2.0, USB Host & Client Ethernet RJ45, RS232/485 Switchable Arduino, MPCIe Arduino Connector SD Card Arduino, Yocto Linux Battery Buffered RTC, LEDs, Watchdog
RS庫存編號 201-7731
製造零件編號6ES7647-0BA00-0YA2
BrandSiemens
HK$3,297.39
單位
ARM TI AM6528 GP 1GB DDR4 1 IOT2050 Basic - Ethernet USB 2.0 1x RS 232 / 422 / 485 Arduino, MPCIe X20 Digital I/O SD Card Debian (not preinstalled) User Leds, Watchdog
全新
RS庫存編號 227-4697
製造零件編號TX700Q-P3WV01
BrandTurck
HK$11,931.75
單位
ARM Cortex A9 8GB - 2 TX700 HMI/PLC - - - - - - - - -
全新
RS庫存編號 227-4698
製造零件編號TX700S-P3WV01
BrandTurck
HK$7,429.20
單位
- 4GB - 1 TX700 HMI/PLC - - - - - - - - -
RS庫存編號 199-9716
製造零件編號MIKROE-3739
HK$454.38
單位
- - - 2 Click Board - - - - - - - - -
RS庫存編號 201-7732
製造零件編號6ES7647-0BA00-1YA2
BrandSiemens
HK$4,555.25
單位
ARM TI AM6548 HS 2GB DDR4 1 IOT2050 Advanced - Ethernet USB 2.0 1x RS 232 / 422 / 485 Arduino, MPCIe X20 Digital I/O, X6 Analog Inputs - Debian, Industrial OS (not preinstalled) Battery buffered RTC, User Leds, Watchdog
RS庫存編號 203-3766
製造零件編號6ES7677-2SB42-0GK0
BrandSiemens
HK$37,385.73
單位
- 8GB DDR3 RAM 2 6ES - - - - - - - - -