Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Number of Outputs Input Type Number of Inputs Display Included Width Depth Length Dimensions Program Capacity Programming Interface Programming Language Used Output Current Communication Port Type Maximum Operating Temperature
RS庫存編號 742-4169
製造零件編號88974033
BrandCrouzet
HK$1,875.78
單位
8 Digital 12 - 71.2mm 67.5mm 100mm 100 x 71.2 x 67.5 mm 368 bits Front Panel Ladder Logic 8 A Serial, USB +55°C
RS庫存編號 704-8321
製造零件編號88974051
BrandCrouzet
HK$2,364.38
單位
8 Analogue, Digital 12 Yes 107.6mm 58mm 71.2mm 71.2 x 107.6 x 58 mm 120 (Ladder) lines, 350 (FBD) blocks Computer, Operating Panel FBD, Ladder Logic, SFC 8 Serial, USB +55°C
RS庫存編號 742-4226
製造零件編號88974163
BrandCrouzet
HK$2,414.44
單位
10 Digital 16 Yes 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 368 bits Front Panel Ladder Logic 8 A Serial, USB +55°C
RS庫存編號 742-4220
製造零件編號88974164
BrandCrouzet
HK$2,444.56
單位
10 Digital 16 Yes 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 368 bits Front Panel Ladder Logic 8 A Serial, USB +55°C
RS庫存編號 742-4153
製造零件編號88974021
BrandCrouzet
HK$1,273.11
單位
4 Digital 8 - 71.2mm 67.5mm 100mm 100 x 71.2 x 67.5 mm 368 bits Front Panel Ladder Logic 8 A Serial, USB +55°C
RS庫存編號 742-4210
製造零件編號88974143
BrandCrouzet
HK$1,539.32
單位
4 Digital 6 Yes 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 368 bits Front Panel Ladder Logic 8 A Serial, USB +55°C
RS庫存編號 704-8330
製造零件編號88974141
BrandCrouzet
HK$1,736.39
單位
4 Analogue, Digital 6 Yes - - - - - - FBD, Ladder Logic, SFC 8 A Serial, USB +55°C
RS庫存編號 742-4175
製造零件編號88974043
BrandCrouzet
HK$1,448.61
單位
4 Digital 8 Yes 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 368 bits Front Panel Ladder Logic 8 A Serial, USB +55°C
RS庫存編號 742-4181
製造零件編號88974053
BrandCrouzet
HK$2,055.98
單位
8 Digital 12 Yes 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 368 bits Front Panel Ladder Logic 8 A Serial, USB +55°C