PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price For Use With Module Type Input Type Output Type Number of Outputs Voltage Category Dimensions Series Accessory Type
RS庫存編號 801-7558
製造零件編號2863944
HK$2,650.54
單位
- - Analogue - - - 119.8 x 12.2 x 71.5 mm IB IL AI 2/SF-ME Terminal Block
RS庫存編號 801-7706
製造零件編號2861315
HK$2,260.75
單位
Analogue Actuators - - Analogue - - 135 x 24.4 x 71.5 mm - Terminal Block
RS庫存編號 801-7466
製造零件編號2703981
HK$5,004.31
單位
Modbus/TCP(UDP) Protocol - Digital Digital - - 119.8 x 80 x 71.5 mm IL ETH BK DI8 DO4 2TX-PAC Bus Coupler
全新
RS庫存編號 222-1493
製造零件編號2688459
HK$2,974.40
單位
Axioline F Bus Coupler - - - 24 V dc 126.1 x 45 x 74 mm - -
全新
RS庫存編號 222-1492
製造零件編號2313656
HK$14,189.15
單位
PROFIBUS Modem - Digital 2 24 V dc 99 x 35 x 114.5 mm - -
RS庫存編號 801-7573
製造零件編號2861632
HK$2,488.49
單位
Motor - - - - - 136.8 x 24.4 x 71.5 mm IB IL PWM/2-PAC Terminal Block
RS庫存編號 801-7494
製造零件編號2861344
HK$305.49
單位
- - - - - - 119.8 x 12.2 x 71.5 mm IB IL 24 SEG-PAC Segment Terminal Block