Heater Pads

Within the industrial environment being machinery, manufacturing process or otherwise there is constant demand for process heating equipment. There are several types of heat mats, all delivering specific requirements and needs.

The main heater pads are silicone heater and mica heating pads. There are different types and designs of both of these pads, dependant upon your heat source and temperature.

Silicone Heater Mats, also known as a silicone heater pads are a flexible heating device made from silicone rubber. Wires or foils are laminated between the sheets of silicone, offering a rapid and efficient transfer of heat. These heater mats can then be connected to heat control devices such as thermocouples, platinum sensors and limit switches to deliver the required heat or temperature.

There are 2 types of Silicon Heater mats, wire wound and etched foil. Wire wound mats are robust and ideal in applications where the heater is installed or regularly removed, applications include industrial catering units, aircraft and laboratory equipment. Etched foil heater mats have chemically etched foil heating tracks laminated between the silicone sheets. These provide a very precise and even heat and are temperature accurate. Applications include laboratory equipment, anti-condensation heating, GRP pipe curing systems, satellite dish snow melting

Mica heating pads also known as micathermic heater pads are space heaters that are used to heat only a small single area to a very high temperature.. They are made with thin sheets of mica and are able to withstand extremely high temperatures. They are used to heat surfaces with electrical appliances, typical applications include air heaters, enclosure systems, food service equipment, process and packaging equipment.

There are 2 types of mica heating mats, flat design and band design. Flat design are small and thin, they are best suited to flat surfaces and for fitting between two metal surfaces where one or both require heating. Band designs are encased in brass casing and typically used in dies, platens, moulds and process machinery.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 71 項產品
Results per page
Description Price Mat Shape Power Rating Rectangular Mat Size Circular Mat Diameter Peak Temperature Supply Voltage Dimensions Maximum Operating Temperature Thickness
RS庫存編號 245-584
BrandRS PRO
HK$166.73
單位
Circle 2 W - 50mm +300°C 12 V dc 50 mm - -
RS庫存編號 245-512
BrandRS PRO
HK$221.18
單位
Rectangle 3.75 W 50 x 75mm - +300°C 12 V 50 x 75 mm - -
RS庫存編號 245-528
BrandRS PRO
HK$238.00
單位
Rectangle 5 W 50 x 100mm - +300°C 12 V 50 x 100 mm - -
RS庫存編號 245-534
BrandRS PRO
HK$263.30
單位
Rectangle 7.5 W 75 x 100mm - +300°C 12 V dc 75 x 100 mm - -
RS庫存編號 731-388
BrandRS PRO
HK$702.53
單位
Rectangle 150 W 150 x 300mm - +300°C 30 V dc 150 x 300 mm - -
RS庫存編號 245-540
BrandRS PRO
HK$278.68
單位
Square 10 W 100 x 100mm - +300°C 12 V dc 100 x 100 mm - -
RS庫存編號 106-5414
BrandRS PRO
HK$645.08
單位
Cylindrical 52 W - 42mm +200°C 240 V ac 42 mm - -
RS庫存編號 245-506
BrandRS PRO
HK$202.42
單位
Rectangle 2.5 W 50 x 50mm - +300°C 12 V dc 50 x 50 mm - -
RS庫存編號 106-5415
BrandRS PRO
HK$590.32
單位
Cylindrical 105 W - 42mm +200°C 240 V ac 42 mm - -
RS庫存編號 245-499
BrandRS PRO
HK$189.65
單位
Rectangle 1.25 W 25 x 50mm - +300°C 12 V dc 25 x 50 mm - -
RS庫存編號 798-3757
BrandRS PRO
HK$436.45
單位
- 2.5 W 50 x 50mm - - 12 V 50 x 50 x 0.2 mm +200°C 0.2mm
RS庫存編號 798-3763
BrandRS PRO
HK$462.74
單位
- 7.5 W 75 x 100mm - - 12 V 75 x 100 x 0.2mm +200°C 0.2mm
RS庫存編號 790-4827
BrandRS PRO
HK$311.77
單位
- 100 W - - +260°C 230 V 60 x 60 mm - -
RS庫存編號 798-3750
BrandRS PRO
HK$420.23
單位
Rectangle 2 W 25 x 75mm - - 12 V 25 x 75 x 0.2 mm +200°C 0.2mm
RS庫存編號 731-372
BrandRS PRO
HK$557.47
單位
Rectangle 60 W 200 x 300mm - +300°C 12 V dc 200 x 300 mm - -
RS庫存編號 106-5428
BrandRS PRO
HK$1,202.80
單位
Square 275 W 250 x 250mm - +180°C 240 V ac 250 x 250 mm - -
RS庫存編號 106-5418
BrandRS PRO
HK$1,476.08
單位
Cylindrical 138 W - 55mm +200°C 240 V ac 55 mm - -
RS庫存編號 245-590
BrandRS PRO
HK$200.92
單位
Circle 4 W - 75mm +300°C 12 V dc 75 mm - -
RS庫存編號 245-562
BrandRS PRO
HK$294.18
單位
Rectangle 15 W 75 x 200mm - +300°C 12 V dc 75 x 200 mm - -
RS庫存編號 798-3775
BrandRS PRO
HK$487.93
單位
- 4 W - 75mm +200°C 12 V dc 75 mm - -