Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 323 項產品
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS庫存編號 611-7750
製造零件編號K3MA-L-C 100/240VAC
BrandOmron
HK$2,075.44
單位
Temperature LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS庫存編號 611-7722
製造零件編號K3MA-J-A2 AC100-240
BrandOmron
HK$2,334.22
單位
Current, Voltage LCD - - 80mm 5 14.2 mm -10°C +55°C - - - - K3MA-J
RS庫存編號 611-7738
製造零件編號K3MA-J-A2 24VACVDC
BrandOmron
HK$2,620.22
單位
Current, Voltage LCD 45mm 92mm 80mm - - -10°C +55°C - - - - -
RS庫存編號 611-7621
製造零件編號K3HB-RPB 100/240VAC
BrandOmron
HK$4,550.32
單位
Speed, Time LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS庫存編號 611-7564
製造零件編號K3HB-VLC 100/240VAC
BrandOmron
HK$4,550.32
單位
Load, Pressure, Torque, Weight LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS庫存編號 467-030
製造零件編號701550/181-000-23/000
BrandJumo
HK$3,582.69
單位
Current, Pressure, Temperature, Voltage LCD 48mm 96mm 105mm 5 - 0°C +55°C - - - - di 308
RS庫存編號 704-8138
製造零件編號SGD 24-M
BrandLascar
HK$1,072.64
單位
Voltage LED 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
RS庫存編號 327-5819
製造零件編號PAXD0010
BrandRed Lion
HK$3,537.79
單位
Current, Strain, Temperature, Voltage LED 96.5mm 49.5mm 104.1mm - - 0°C +50°C - - - - PAXD
RS庫存編號 905-5655
製造零件編號PAXH0000
BrandRed Lion
HK$3,826.79
單位
Current, Strain Gauge, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved ±200 (μA dc) → ±2 (A dc), ±200 mV dc → ±300 V dc Electronic ±200 mV dc, ±200 μA dc PAX
RS庫存編號 819-9726
製造零件編號DA9602R0
HK$1,849.53
單位
Current, Thermocouples, Thermoresistance, Voltage LED 45.5mm 93mm 35mm - 16 mm 0°C +50°C - - Universal Panel Meter - -
RS庫存編號 775-2717
製造零件編號M850-LCD
BrandHOBUT
HK$1,174.30
單位
Current, Energy, Frequency, Power, Voltage LCD 96mm 96mm 82mm - - 0°C +60°C - - - - M850
RS庫存編號 407-2087
製造零件編號PA200.005AX01
BrandBaumer
HK$1,371.77
單位
Current, Voltage LED 22.5mm 45mm - - - -10°C +60°C - - - - PA200
RS庫存編號 796-6907
製造零件編號5714B
HK$2,250.10
單位
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS庫存編號 611-7520
製造零件編號K3HB-XAD 100/240VAC
BrandOmron
HK$4,195.10
單位
Current, Voltage LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS庫存編號 905-5633
製造零件編號PAX2D000
BrandRed Lion
HK$3,183.51
單位
- LCD 45mm 92mm 150mm 6 (Top), 9 (Bottom) 9 (Bottom) mm, 18 (Top) mm 0°C +50°C CE, Emission CISPR 11 Class B, EN 61010-1, EN 61326-1 Immunity to Industrial Locations, IEC, IP65, IP65 (Face Only), NEMA 4X, RoHS, Type 4X Indoor (Face Only), UL Recognized Component: File #E179259 -199999999 → 999999999h Electronic 999999999h PAX2D
RS庫存編號 914-8524
製造零件編號SRP-457-1811-1-4-091
BrandSimex
HK$5,891.80
單位
Voltage LED - - 118.2 (IP65)mm 4 57 mm 0°C +50°C CE 16 → 35 V ac, 19 → 50 V dc Digital 16 V ac, 19 V dc -
RS庫存編號 896-7730
製造零件編號KPN1LE1-I8121462
BrandmicroSYST
HK$4,241.83
單位
Profinet 7 Segment LED - - 60mm 6 13 mm 0°C +50°C IP65 - Digital - MIPAN
RS庫存編號 800-6712
製造零件編號SGD 43-A
BrandLascar
HK$2,605.70
單位
Current, Voltage TFT 77mm 116mm 20mm - - 0°C +40°C - - - - PanelPilot ACE
RS庫存編號 337-2487
製造零件編號0735A20000
BrandHengstler
HK$3,075.64
單位
Current, Voltage LED 45mm 92mm 100mm - - 0°C +55°C - - - - TICO 735
RS庫存編號 914-8536
製造零件編號SRP-946-1841-1-4-001
BrandSimex
HK$3,135.08
單位
Current, Voltage LED 43mm 90.5mm 102mm 6 13 mm, 20 mm 0°C +50°C CE 0 → 10 V, 0 → 150 mV, 0 → 20 mA Digital 0 mA, 0 mV, 0 V -